预售商品

NMP1K2-EECKHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EECKHE-00
- 商品编号
- C7319483
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 supports up to 6 output modules (NMS-240 single output:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output: up to30V each, 240W max per module)
2
Flexible control: Global ON/OFF (RC1 pin) and local ON/OFF (per module via RC2/RC3 pins) for output management
3
Monitoring functions: DC OK signal (indicates module output status), T-Alarm (over-temperature alert), PV/PC pins for voltage/current programming
4
Remote sense: Compensates voltage drop on load wiring up to0.5V via +S/-S pins
5
Parallel operation: Supports up to6 modules in parallel with current sharing (CS pin), ideal for higher current needs
6
Safety protections: Over-voltage (OVP), over-current (OCP), over-temperature (OTP) protection; auto-recover for OTP when temp drops
7
Auxiliary power: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for external circuits
8
Medical-grade isolation: 2x MOPP between primary and secondary, suitable for medical applications
使用场景 APPLICATIONS
1
Industrial automation: Configurable for various voltage requirements in PLCs, sensors, and actuators
2
Medical equipment: Isolated power supply for devices needing medical-grade safety (e.g., diagnostic tools, patient monitors)
3
Test & measurement: Programmable voltage/current for lab equipment (e.g., oscilloscopes, power analyzers)
4
Telecommunications: Reliable power for routers, switches, and base stations with parallel operation for redundancy
5
Data centers: Modular power for server racks, allowing easy expansion or replacement of modules
6
Embedded systems: Custom voltage configurations for embedded devices (e.g., IoT gateways, industrial PCs)
注意事项 PRECAUTIONS
1
Global ON/OFF setup: Ensure the shorting connector (RC1 to GND-P) is installed if not using the function; otherwise, no output
2
Local ON/OFF operation: For NMS-240, short RC2 to GND to turn off; open to turn on. For NMD-240, RC2 (V1) and RC3 (V2) control respective outputs
3
Remote sense: Connect +S/-S to load terminals to compensate voltage drop; do not leave unconnected
4
Parallel operation guidelines:
5
Output voltage difference between modules <0.2V
6
Total current ≤ sum of rated currents of modules, total power ≤1200W for NMP1K2
7
Use short, thick wires for parallel connections
8
If load <10% of rated, some modules may enter standby
9
Do not use PC function when modules are in parallel
10
Temperature derating: If output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated
11
Wiring: Follow pin assignments strictly for AC input (L/N/FG) and module outputs (+V/-V)
12
Protection reset: Power cycle to reset OVP/OCP; OTP auto-recovers when temp drops

NMP1K2-EECKHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EECKHE-01
- NMP1K2-EECKKC-01
- NMP1K2-EEECCE-04
- NMP1K2-EEECCE-06
- NMP1K2-EEECCH-06
- NMP1K2-EEECCK-01
- NMP1K2-EEECCK-04
- NMP1K2-EEECEE-06
- NMP1K2-EEECEK-00
- NMP1K2-EEECHK-00
- NMP1K2-EEECKC-02
- NMP1K2-EEECKE-06
- NMP1K2-EEEECC-02
- NMP1K2-EEEECH-10
- NMP1K2-EEEEEK-08
- NMP1K2-EEEEHC-02
- NMP1K2-EEEEHK-03
- NMP1K2-EEEEHK-10
- NMP1K2-EEEEKE-07
- NMP1K2-EEEHCC-01
- NMP1K2-EEEHCC-02







