预售商品

NMP1K2-CKKKHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKKKHC-00
- 商品编号
- C7319348
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 1200W maximum total output power (NMP1K2 model)
2
Supports multiple output modules: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:dual 30V/5A)
3
Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
4
High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
5
Compliance with medical (ANSI/AAMI ES60601-1 Ed.3.1) and ITE (UL62368-1) safety standards, with 2x MOPP isolation
6
Multiple protection functions: overvoltage (OVP), overload (OLP), overtemperature (OTP)
7
Remote control: global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins)
8
Remote sense to compensate for load wiring voltage drop up to 0.5V
9
Current sharing for parallel operation of modules
10
DC OK signal (TTL level) to indicate module output status
11
Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
12
T-Alarm signal for overtemperature warning
使用场景 APPLICATIONS
1
Industrial automation systems: powering PLCs, sensors, actuators and control panels
2
Medical equipment: diagnostic instruments, patient monitoring systems (meets medical safety standards)
3
Test and measurement systems: lab instruments, oscilloscopes and signal generators
4
Telecommunications: base stations, routers and communication devices
5
Data centers: server racks and storage systems
6
Industrial control systems: factory automation lines and robotic systems
7
R&D environments: prototype devices and experimental setups requiring flexible voltage outputs
注意事项 PRECAUTIONS
1
Operating temperature range: -30°C to +70°C; derate 10% for output <12V at -15~-30°C
2
Follow indicated airflow direction during installation
3
Mounting torque:12Kgf-cm (AC input),10Kgf-cm (DC output); use M4 screws for mounting
4
Global ON/OFF: short RC1 to GND-P if not used; local ON/OFF: open RC2/RC3 for ON
5
Remote sense: connect +S/-S to load terminals, max compensation 0.5V
6
Parallel operation: connect CS pins, max 6 modules for NMP1K2, total power ≤1200W
7
Do not open the case (high voltage risk)
8
Use cables with sufficient current capacity
9
Comply with local safety regulations
10
Derate power according to high-temperature curves (e.g.,50% load at 70°C)

NMP1K2-CKKKHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKKKHC-02
- NMP1K2-CKKKKC-03
- NMP1K2-EKKEHK-02
- NMP1K2-CKKKKE-07
- NMP1K2-EKKHCC-00
- NMP1K2-EKKHCC-02
- NMP1K2-CKKKKK-00
- NMP1K2-EKKHHH-09
- NMP1K2-CKKKKK-04
- NMP1K2-EKKKCE-00
- NMP1K2-EKKKHC-07
- NMP1K2-EKKKHE-07
- NMP1K2-EKKKHH-02
- NMP1K2-EKKKHH-03
- NMP1K2-EKKKKH-02
- NMP1K2-EKKKKK-05
- NMP1K2-ECCCCK-08
- NMP1K2-ECCCEC-02
- NMP1K2-ECCCHC-03
- NMP1K2-ECCCHH-02
- NMP1K2-ECCCHH-07







