预售商品

NMP1K2-CKECKK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CKECKK-00
- 商品编号
- C7319323
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total power (NMP1K2 model)
2
Wide input voltage range: 90~264VAC or 120~370VDC, frequency range 47~63Hz
3
High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
4
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC 60601-1 Ed3.1, IEC62368-1, EAC TP TC 004
5
Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling)
6
Flexible control options: Global ON/OFF (RC1 pin) and local ON/OFF (RC2 pin for modules)
7
Remote sense capability to compensate for voltage drop on load wiring (up to 0.5V)
8
Current sharing function for parallel operation of NMS-240 modules
9
Signal outputs: DC OK (TTL level, indicates module output status), T-Alarm (TTL level for overtemperature)
10
Auxiliary power outputs: 5V/2A (NMP1K2 front-end), 5V/10mA (module Vcc2)
11
Voltage and current programming: PV pin for output voltage adjustment, PC pin for constant current level trimming (40~100% of rated current)
使用场景 APPLICATIONS
1
Industrial automation systems requiring multiple stable DC outputs
2
Test and measurement equipment needing flexible voltage/current configurations
3
Medical devices compliant with IEC 60601-1 safety standards
4
Communication systems and data centers for reliable power supply
5
Any application needing high power density and modular output flexibility
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is installed; otherwise, the unit will not output power
2
For remote sense, use twisted pairs for +S/-S lines to reduce electromagnetic interference
3
Local ON/OFF control logic: Open RC2 (module pin3) to GND for ON, short for OFF
4
Parallel operation guidelines: Connect CS pins of all modules together; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; use short and large diameter wiring for parallel connections; remote control must turn all parallel modules ON/OFF simultaneously; do not use current programming (PC) function in parallel mode
5
Derating requirement: For output voltage <12V and ambient temperature between -15°C and -30°C, reduce output current to 90% of rated value
6
Mounting instructions: Use M4 screws for front-end mounting (torque 7~10 Kgf-cm); use M3.5 screws for module DC terminals (torque up to 10 Kgf-cm)
7
Overtemperature protection: The unit shuts down when overheated; it will recover automatically after cooling down
8
Leakage current: <400uA at 264VAC; touch current <100uA

NMP1K2-CKECKK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKEEEC-04
- NMP1K2-CKEEEH-00
- NMP1K2-CKEEHC-03
- NMP1K2-CKEEHK-03
- NMP1K2-CKEHHH-05
- NMP1K2-CKEKEK-00
- NMP1K2-CKEKKK-04
- NMP1K2-CKEKKK-05
- NMP1K2-CKHCHH-05
- NMP1K2-CKHECH-00
- NMP1K2-CKHEEC-00
- NMP1K2-CKHEHH-00
- NMP1K2-CKHHEK-03
- NMP1K2-CKHHHE-00
- NMP1K2-CKHHHH-04
- NMP1K2-CKHHKH-03
- NMP1K2-CKHKCC-05
- NMP1K2-CKKCC#-04
- NMP1K2-CKKEEE-00
- NMP1K2-CKKEEK-04
- NMP1K2-CKKEHC-00







