领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CHHHCC-05实物图
NMP1K2-CHHHCC-05商品缩略图

NMP1K2-CHHHCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CHHHCC-05
商品编号
C7319286
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compatible with NMS-240 series modules (5V/36A,12V/20A,24V/10A,48V/5A) delivering up to 240W per module
3 Wide input range: AC90-264V or DC120-370V
4 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 Efficient operation: Up to 91% typical efficiency (with H/K modules 24V/48V)
6 Multi-protection: Overload (constant current limiting), overvoltage (shutdown/re-power recover), overtemperature (auto-recover), short circuit (hiccup mode)
7 Flexible control: Global ON/OFF (RC1 pin), local module ON/OFF (RC2/RC3 pins), remote sense (0.5V drop compensation), voltage/current programming (PV/PC pins)
8 Safety compliance: ITE (UL62368-1) and medical (EN60601-1 Ed3.1,2x MOPP)
9 Monitoring signals: DC OK (TTL status), T-Alarm (overtemperature warning)
10 Compact size:250×127×41mm (L×W×H)
11 Mechanical specs: M4 mounting screws (7-10 Kgf-cm torque), specified airflow direction
12 Auxiliary power:5V/2A (front-end) and5V/10mA (per module)
13 Current sharing for parallel NMS modules (up to6 slots)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators
2 Medical devices: Patient monitors, diagnostic equipment (medical safety compliant)
3 Test & measurement: Lab instruments and prototyping
4 Telecommunications: Routers, switches, base station components
5 Data centers: Server racks and peripherals
6 Renewable energy: Solar/wind power systems (DC input compatible)
7 LED lighting: Industrial LED arrays
8 Laboratory R&D: Experimental setups with flexible voltage/current

注意事项 PRECAUTIONS

1 Installation: Proper grounding (FG pin); M4 mounting screws (7-10 Kgf-cm torque); follow airflow direction
2 Operation:
3 Do not exceed total output power (1200W)
4 Parallel NMS modules: Connect CS pins, voltage difference <0.2V, use short/large wires
5 Temperature derating: Follow curves (e.g., <12V at -15°C~-30°C →90% current)
6 ON/OFF control: Install shorting connector (RC1→GND-P) if global control not used; local control: RC2/RC3 open=ON, short=OFF
7 Safety: Avoid flammable environments; disconnect power before servicing
8 Maintenance: Clean dust regularly; ensure ventilation
NMP1K2-CHHHCC-05实物图

NMP1K2-CHHHCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐