预售商品

NMP1K2-CHEHCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHEHCE-00
- 商品编号
- C7319268
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: MW (Meanwell), model: NMP1K2-CHEHCE-00, a 6-slot modular power supply with up to 1200W total output power
2
Wide input voltage compatibility: AC 90~264V or DC120~370VDC, suitable for global power grid applications
3
Compliance with strict safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), IEC60950-1, ensuring safe operation in medical and industrial scenarios
4
High energy efficiency: Up to 91% at full load (for H/K modules at nominal 24V/48V), minimizing energy consumption and heat generation
5
Versatile output modules: Supports single-output NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 (dual30V/5A) with adjustable voltage ranges to meet diverse load requirements
6
Comprehensive protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, re-power recovery), overtemperature (shutdown, auto-recover after cooling) to safeguard connected devices
7
Flexible control and monitoring: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), voltage/current programming (PV/PC), current sharing (CS) for parallel operation; DC OK signal (module status) and T-Alarm (overtemperature warning) for real-time monitoring
8
Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) for external devices, Vcc2 (5V/10mA) for module control circuits
9
Robust mechanical design: Specified mounting dimensions and torque requirements for easy integration into equipment racks or enclosures
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators with flexible modular outputs
2
Medical equipment: Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems
3
Telecom and data communication: Supporting routers, switches, telecom equipment with reliable power supply
4
Test and measurement instruments: Providing stable, adjustable power for lab testing setups
5
Industrial control systems: Powering control panels, motor drives requiring modular power solutions
6
Data centers: Supporting server racks, storage systems with high-power modular supply
7
Customized power solutions: Adaptable to various voltage/current needs via replaceable modules in industrial/commercial applications
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; use recommended screw sizes (M4 for mounting, M3.5 for DC terminals) and torque (12Kgf-cm for AC terminal,10Kgf-cm for DC output)
2
Temperature derating: For output voltage <12V and ambient temp -15°C~-30°C, derate output current to90% of rated value; follow derating curves for different conditions
3
Parallel operation: Connect CS pins of modules, ensure voltage difference <0.2V between parallel modules; total power not exceeding1200W
4
Global/local control: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used; local ON/OFF requires open(ON)/short(OFF) wiring
5
Blank slots: Use BLANK-NMS240 accessory for empty slots to maintain safety and thermal performance
6
Signal usage: DC OK (4.5~5.5V=ON,0~0.5V=OFF) indicates module status; T-Alarm signals overtemperature
7
Programming: PV/PC functions require connections referenced to GND; follow manufacturer guidelines for usage
8
Maintenance: Regularly check for loose connections, overheating; avoid operating beyond specified limits

NMP1K2-CHEHCE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHEHCK-00
- NMP1K2-CHEHEE-05
- NMP1K2-CHEHEH-00
- NMP1K2-CHEHEK-00
- NMP1K2-CHEHKC-00
- NMP1K2-CHEKEE-00
- NMP1K2-CHEKEE-05
- NMP1K2-CHEKEK-00
- NMP1K2-CHEKKK-09
- NMP1K2-CHHCCH-02
- NMP1K2-CHHCEK-00
- NMP1K2-CHHECC-00
- NMP1K2-CHHEHH-00
- NMP1K2-CHHEHH-05
- NMP1K2-CHHEKE-00
- NMP1K2-CHHEKH-00
- NMP1K2-CHHEKK-00
- NMP1K2-CHHHCC-05
- NMP1K2-CHHHCE-07
- NMP1K2-CHHHCK-02
- NMP1K2-CHHHEC-03







