预售商品

NMP1K2-CEEKHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEEKHE-00
- 商品编号
- C7319223
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power, compatible with interchangeable NMS-240 (single output) and NMD-240 (dual output) modules
2
Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3
Compliance with medical (2x MOPP isolation) and ITE safety standards, ensuring reliability in critical use cases
4
Rich functional features: remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm signal)
5
Support for global or local ON/OFF control: global control via RC1 pin, local control via module RC2/RC3 pins
6
Current sharing capability for parallel operation of NMS-240 modules, enabling higher power output with balanced load distribution
7
High efficiency (up to 91% for H/K modules at nominal 24V/48V), reducing energy loss and heat generation
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitoring systems, and other medical devices requiring compliant power supplies
2
Industrial automation: PLC systems, motor drives, sensors, and control panels needing stable modular power
3
Test and measurement instruments: Laboratory equipment, signal generators, and analyzers requiring precise voltage/current control
4
Communication infrastructure: Base stations, network switches, and routers needing reliable high-power modular power
5
Data centers and server racks: Modular power distribution for servers and storage devices
6
Custom electronic systems: Prototyping and production of devices needing flexible voltage configurations
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is properly installed for global ON/OFF control; otherwise, the power supply will have no output
2
Follow derating guidelines: When output voltage is below 12V and ambient temperature is between -15°C to -30°C, derate output current to 90% of rated value; refer to derating curves for other conditions
3
For parallel operation of NMS-240 modules: Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed maximum slot count (6 for NMP1K2)
4
Use twisted pairs for remote sense (±S pins) to minimize interference; remote sense compensates up to 0.5V wiring voltage drop
5
When programming output voltage/current (PV/PC pins), adhere to specified voltage ranges and do not exceed module limits
6
Handle over-temperature alarms promptly: T-Alarm signal (high level) indicates internal temperature exceeds limits; reduce load or improve cooling to prevent shutdown
7
Do not use output current programming (PC) function when modules are in parallel operation
8
Ensure proper grounding and wiring to avoid electrical hazards and maintain performance

NMP1K2-CEEKHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEEKHH-02
- NMP1K2-CEEKHK-02
- NMP1K2-CEEKKC-02
- NMP1K2-CEHCEC-00
- NMP1K2-CEHCHH-00
- NMP1K2-CEHH##-03
- NMP1K2-CEHHCC-00
- NMP1K2-CEHHCH-00
- NMP1K2-CEHHHC-00
- NMP1K2-CEHHHH-03
- NMP1K2-CEHHHH-05
- NMP1K2-CEHHHH-09
- NMP1K2-CEHKHH-05
- NMP1K2-CEHKHK-00
- NMP1K2-CEKCCC-04
- NMP1K2-CEKCHH-05
- NMP1K2-CEKECK-00
- NMP1K2-CEKEEC-04
- NMP1K2-CEKEKC-00
- NMP1K2-CEKHEE-00
- NMP1K2-CEKHHH-04







