预售商品

NMP1K2-CEEKCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CEEKCE-00
- 商品编号
- C7319219
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot front-end (NMP1K2) supporting single-output (NMS-240) or dual-output (NMD-240) modules, each up to 240W; available configurations include C(5V@36A), E(12V@20A), H(24V@10A), K(48V@5A), D(dual 30V@5A)
2
Wide input range: AC 90-264V or DC 120-370V, 47-63Hz frequency
3
High efficiency: Up to 91% at full load (with H/K modules at 24V/48V)
4
Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5
Multiple protections: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over temperature (auto shut down and recover when cooled)
6
Remote control: Global ON/OFF (via RC1) and local ON/OFF (per module via RC2/RC3); remote sense (+S/-S) to compensate voltage drop up to 0.5V
7
Current sharing: Supports parallel operation of modules (up to 6 slots) with CS pin connection for balanced current distribution
8
Auxiliary power: Front-end provides 5V/2A; each module offers 5V/10mA for control circuits
9
Alarm signals: TTL-level DC OK (module output status) and T-Alarm (over temperature warning) signals
10
Flexible programming: Output voltage (PV pin) and current (PC pin) adjustment (note: PC not usable in parallel)
使用场景 APPLICATIONS
1
Medical equipment: Powering diagnostic devices (ultrasound, blood analyzers), patient monitors, and lab instruments (compliant with medical safety standards)
2
Industrial automation: PLC systems, motor drives, sensor networks, and control panels requiring customizable power
3
Test & measurement: Multi-channel test instruments, signal generators, oscilloscopes needing various voltage levels
4
Communication systems: Rack-mounted routers, switches, small base stations with modular power needs
5
Embedded systems: Custom electronic devices, IoT gateways, and embedded computers
6
Small-scale data centers: Edge computing nodes and server racks needing efficient, scalable power
注意事项 PRECAUTIONS
1
Installation: Ensure the shorting connector (RC1 to GND-P) is installed; without it, no output is provided
2
Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop
3
Local ON/OFF: For NMS-240, open RC2 (pin3) to GND (pin1/2) to turn ON, short to turn OFF; for NMD-240, use RC2 (V1) and RC3 (V2)
4
Over temperature: If T-Alarm signal is high (4.5-5.5V), stop use and cool down before re-powering
5
Current sharing: When paralleling modules, connect CS pins together, ensure output voltage difference <0.2V, total power ≤1200W
6
Derating: For output voltage <12V and ambient temp -15°C to -30°C, derate current to 90% of rated value
7
Wiring: Use 20-26AWG for control pins, appropriate size for power lines to minimize loss
8
Parallel operation: Remote control must sync all modules; PC function is disabled in parallel

NMP1K2-CEEKCE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CEEKEC-00
- NMP1K2-CEEKEE-05
- NMP1K2-CEEKEK-02
- NMP1K2-CEEKHE-00
- NMP1K2-CEEKHH-02
- NMP1K2-CEEKHK-02
- NMP1K2-CEEKKC-02
- NMP1K2-CEHCEC-00
- NMP1K2-CEHCHH-00
- NMP1K2-CEHH##-03
- NMP1K2-CEHHCC-00
- NMP1K2-CEHHCH-00
- NMP1K2-CEHHHC-00
- NMP1K2-CEHHHH-03
- NMP1K2-CEHHHH-05
- NMP1K2-CEHHHH-09
- NMP1K2-CEHKHH-05
- NMP1K2-CEHKHK-00
- NMP1K2-CEKCCC-04
- NMP1K2-CEKCHH-05
- NMP1K2-CEKECK-00







