领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CEEHHE-02实物图
NMP1K2-CEEHHE-02商品缩略图

NMP1K2-CEEHHE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEHHE-02
商品编号
C7319215
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 1200W maximum total power and 6 slots for output modules
2 Compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules, supporting adjustable output voltages (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
3 Complies with multiple safety standards including IEC60601-1 (medical 2x MOPP isolation), IEC62368-1, EN60601-1, EN62368-1, UL62368-1, and TUV certification
4 Key functions: Remote sense (compensates up to 0.5V wiring drop), current sharing for parallel operation, DC OK TTL signal (indicates output status), over-temperature (auto-recover), over-voltage (re-power to recover), and overload (constant current limiting) protection
5 Input range:90-264VAC or120-370VDC; frequency:47-63Hz; high power factor (PF>0.95@230VAC full load)
6 Auxiliary power:5V/2A (front-end) and5V/10mA per module
7 Supports global (RC1: short=ON) and local (RC2: open=ON) ON/OFF control

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic machines, patient monitors, lab devices requiring medical safety compliance
2 Industrial automation: PLCs, sensors, actuators in manufacturing lines
3 Telecom/data communication: Routers, switches, communication cabinets
4 Test & measurement: Lab setups needing multiple adjustable voltage outputs
5 Industrial control panels: Powering diverse components with varying voltage needs
6 Telecom base stations: Reliable power for transceivers and auxiliary gear

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with7-10 Kgf-cm torque; max penetration depth4mm
2 Temperature derating: When output <12V and temp -15~-30°C, derate current to90%
3 Global ON/OFF: Ensure shorting connector (RC1 to GND-P) is installed; no output otherwise
4 Parallel operation: Voltage difference <0.2V between modules; no PC function when parallel; use short large-diameter wires
5 Module control: NMS-240 local ON=open RC2, OFF=short RC2 to GND
6 Protection: Over-temperature needs cooling before re-power; over-voltage requires re-power to recover
7 Wiring: Follow correct pin assignments for input/output to avoid damage
NMP1K2-CEEHHE-02实物图

NMP1K2-CEEHHE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐