预售商品

NMP1K2-CCECKK-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCECKK-00
- 商品编号
- C7319131
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply (NMP1K2 series) with 6 slots, supporting up to 1200W total output
2
Flexible output configuration: Compatible with single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: dual30V/5A each), each module up to 240W
3
Wide input range: 90-264VAC or 120-370VDC, 47-63Hz, suitable for global use
4
High efficiency: Up to 91% (typical for H/K modules at 24V/48V full load), reducing energy loss
5
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
6
Comprehensive protection: Overload (constant current limiting), overvoltage (shutdown/recover), overtemperature (auto-recover after cooling)
7
Advanced functions: Remote sense (compensate up to 0.5V wiring drop), voltage/current programming (PV/PC), DC OK signal (TTL status), current sharing (parallel up to 6 modules)
8
Compact design: 250x127x41mm dimensions, ~2kg weight for easy integration
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2
Medical equipment: Non-life-support devices like diagnostic tools and lab analyzers
3
Telecommunications: Stable power for routers, switches, and base stations
4
Test & measurement: Adjustable voltage/current for testing electronic components
5
Data centers: Modular maintenance and expansion of power systems
6
Instrumentation: Precision power for analytical instruments
7
Broadcast equipment: Reliable power for audio/video broadcast devices
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (7-10Kgf-cm torque) for mounting; ensure proper grounding via FG terminal
2
ON/OFF control: Mandatory shorting connector (RC1 to GND-P) for output; global ON/OFF (RC1: short=ON/open=OFF), local ON/OFF (RC2: open=ON/short=OFF for NMS modules)
3
Derating: For output <12V and -15~-30°C ambient temp, derate current to 90% of rated; follow derating curves for temp/voltage
4
Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; total power ≤1200W; max 6 modules in parallel
5
Wiring: Use twisted pairs for remote sense; short/thick wires for parallel connections to reduce voltage drop
6
Environment: Operating temp -30~+70°C (derate at high temps); avoid condensing humidity
7
Safety: Disconnect power before servicing; do not use damaged units

NMP1K2-CCECKK-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-#HHKHC-02
- NMP1K2-CCEECH-00
- NMP1K2-#HHKKH-02
- NMP1K2-CCEEE#-08
- NMP1K2-CCEEEH-03
- NMP1K2-CCEEEK-08
- NMP1K2-CCEHEC-01
- NMP1K2-CCEHEE-00
- NMP1K2-CCEHHH-00
- NMP1K2-CCEKCC-00
- NMP1K2-CCHCCH-00
- NMP1K2-CCHCCK-04
- NMP1K2-CCHCHK-00
- NMP1K2-CCHEE#-04
- NMP1K2-CCHEHH-01
- NMP1K2-CCHEKE-01
- NMP1K2-CCHHCC-00
- NMP1K2-CCHHCH-03
- NMP1K2-CCHHEC-01
- NMP1K2-CCHHHH-01
- NMP1K2-CCHHHH-04







