我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/SMT工业品面板定制
预售商品
SO849070实物图
  • SO849070商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

SO849070

SO849070

品牌名称
Celduc
商品型号
SO849070
商品编号
C7317920
包装方式
盒装
商品毛重
1克(g)

商品参数

属性参数值
商品目录固态继电器(可控硅输出)
输入类型-
负载电流125A
属性参数值
过零功能
触点形式1 Form A (SPST-NO)
负载电压12V~275V

商品概述

Single phase Power Solid State Relay → Relais statique synchrone specialement adapte a la plupart des charges. Zero Cross Solid State Relay designed for most types of loads. 输出 thyristors 技术 TMS2() 可实现长寿命:12 至 275VAC 125A。Back to back thyristors on output with TMS2 () technology with a long lifetime expectancy: 12 to 275VAC 125A. 输入(瞬态抑制二极管)和输出(压敏电阻)过压保护,根据 IEC/EN61000 - 4 - 4 和 IEC/EN61000 - 4 - 5 具有高抗干扰性。Over - Voltage protection on input (transil) and output (VDR) to have a high immunity according IEC/EN61000 - 4 - 4 & IEC/EN61000 - 4 - 5 极低的同步电平 Very low zero cross voltage. 宽控制范围:3 - 32VDC,带调节控制电流。输入有绿色 LED 指示灯。集成输入过压保护。Large control range: 3 - 32VDC with input current limiter. Green LED visualization on the input. Input over - voltage protection. 通过端子上的可移动挡板实现 IP20 保护。可选标识标签。IP20 protection by removable flaps on terminals with optional labels. 按照 IEC/EN60947 - 4 - 3 和 EN60950/VDE0805;IEC 60335 - 1/VDE0700 - 1;UL - cUL 标准设计。Designed in conformity with IEC/ EN60947 - 4 - 3 and EN60950/VDE0805 ; IEC 60335 - 1/VDE0700 - 1 ; UL - cUL Output : 12 - 275VAC 125A Input : 3 - 32VDC

数据手册PDF