
ICB30S35N40POM1
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥651.43价格含税(税率13%)
- 商品型号
- ICB30S35N40POM1
- 商品编号
- C7288649
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Housing material: Nickel-plated brass, providing excellent corrosion resistance and mechanical durability
2
Model-specific details: ICB30S35N40POM1 features 30mm housing size, 35mm nominal sensing distance, 40mm thread length, PNP output type, normally open configuration, and plug connection (OM1 standard)
3
Sensing performance: Supports non-contact detection of metal objects with nominal sensing distance up to 35mm
4
Electrical specifications: Rated operating voltage 10-36VDC (ripple ≤10%); max output current ≤150mA at 50°C
5
Protection mechanisms: Integrated reverse polarity, short-circuit, overload (transients, overvoltage) protection
6
Connection options: Plug connection (compliant with M12 IEC 60947-5-2 standard)
7
Certifications: CSA certified for hazardous locations (Groups A,B,C,D; Temperature Class T4); cULus listed
8
Indicator & markings: Yellow LED for output ON, short-circuit, and overload status (blinking at 2Hz for faults); laser-engraved front cap markings (permanent and legible)
9
Environmental resistance: IP67 rating (dust-tight, water-resistant up to 1m); operating temperature range -25°C to +70°C
10
EMC compliance: Meets IEC 61000-4 series standards for ESD, radiated immunity, and conducted immunity
使用场景 APPLICATIONS
1
Industrial automation assembly lines: Detect presence/absence of metal components (e.g., automotive parts, electronic circuit boards)
2
Conveyor systems: Count metal workpieces, trigger position stops, or sort metal items
3
Packaging machinery: Identify metal packaging materials or components in packaging processes
4
Machine tools: Position metal workpieces, detect tool changes, or monitor part alignment
5
Hazardous environment applications: Suitable for chemical plants, oil refineries, or grain processing facilities (CSA certified for flammable gas/dust areas)
6
Material handling equipment: Detect metal pallets, bins, or containers in warehouses
7
Outdoor/harsh settings: Resistant to dust, water, and temperature fluctuations, ideal for outdoor sensors or wet/dusty production lines
注意事项 PRECAUTIONS
1
Installation: Follow quasi-flush/non-flush mounting guidelines; maintain ≥6x nominal sensing distance between adjacent sensors
2
Wiring: Adhere to correct polarity and PNP normally open wiring diagrams; use M12 plug accessories
3
Environmental: Avoid corrosive chemicals; do not exceed rated voltage (10-36VDC) or output current (≤150mA)
4
Maintenance: Keep sensing face clean; avoid impact to front cap (protects laser markings/sensing components)
5
Troubleshooting: Blinking LED (2Hz) indicates short-circuit/overload; no LED means check power supply
6
Compliance: Use only in CSA-certified hazardous locations (Groups A,B,C,D; Temperature Class T4)
7
Storage: Store in dry/cool area (-30°C to +80°C); avoid direct sunlight/moisture

ICB30S35N40POM1
价格:¥651.43
购买数量
个
(10个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







