

GX-N12MB-C5
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥515.99价格含税(税率13%)
- 品牌名称
- PANASONIC(松下)
- 商品型号
- GX-N12MB-C5
- 商品编号
- C7284296
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Panasonic (SUNX)
2
Model: GX-N12MB-C5 (shielded type inductive proximity sensor)
3
Type: DC 3-wire, amplifier built-in
4
Sensing range: Max 3mm (stable 2.4mm) for standard iron sheet (12×12×1mm)
5
Output: NPN open-collector transistor, normally closed
6
Cable length: 5m
7
Robust tightening: Resistant to vibration/shock with 10 Nm tightening torque
8
Visible operation indicator: Orange LED in transparent tail, visible from any direction
9
Cost-effective: High reliability at a low price
10
Environmental resistance: Operates in -25~70°C, stores in -30~80°C; vibration and shock resistant
使用场景 APPLICATIONS
1
Industrial automation: Detect traveling aluminum pallets on conveyors
2
Machine tools: Control drilling depth by detecting position dogs
3
Robotics: Check workpiece presence in robot hands
4
Conveyor systems: Detect part presence/absence on belts
5
Assembly lines: Verify component alignment or placement
6
Packaging machinery: Ensure correct part feeding
7
Metal processing: Sense metal part positions in stamping/cutting machines
注意事项 PRECAUTIONS
1
Tightening torque: Use 10 Nm for this model to avoid loosening or damage
2
Surrounding metal: Keep at least 8mm distance from threaded part to surrounding metal
3
Mutual interference: Maintain 25mm separation for face-to-face/parallel installation of multiple sensors
4
Sensing range correction: Reduce range for non-ferrous metals (aluminum correction coefficient ~0.55)
5
Power-on transient: Do not use within 50ms after powering on
6
Cable stress: Avoid stress on cable joints if mounted on moving bases
7
Protection: Use optional MS-H12 cover to shield from welding sparks
8
Safety: Not a safety sensor; do not use for injury prevention from dangerous machinery

GX-N12MB-C5
价格:¥515.99
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







