领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
E2A-M12LS04-WP-B2 2M实物图
E2A-M12LS04-WP-B2 2M商品缩略图

E2A-M12LS04-WP-B2 2M

  • 工业品

价格:710.26价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
E2A-M12LS04-WP-B2 2M
商品编号
C7269533
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), Model: E2A-M12LS04-WP-B2 2M
2 Type: Cylindrical proximity sensor with M12 threaded brass-nickel plated body, long barrel design
3 Sensing performance: Shielded type with 4mm sensing distance (approx 1.5-2x conventional OMRON sensors), effectively eliminates workpiece collision issues
4 Electrical specs: DC 3-wire PNP open collector output (normally closed operation mode), rated power supply 12-24VDC (ripple max10%), current consumption max10mA, load current max200mA, residual voltage max2V
5 Protection & durability: Equipped with power reverse polarity, surge, short-circuit protection circuits; IP67 waterproof/dustproof rating; operating temperature range -40°C to70°C, storage range -40°C to85°C; vibration resistance (10-55Hz,1.5mm double amplitude XYZ 2h each), shock resistance (1000m/s² XYZ 10x each)
6 Design & connection: Pre-wired PVC cable (2m length, 4-dia round cable with 3 conductors of 0.3mm² cross-section); modular construction for easy customization; yellow LED operation indicator for status monitoring; sensing surface made of PBT material

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect presence/absence of metal workpieces (e.g., automotive components, electronic parts) to ensure correct assembly steps
2 Packaging machinery: Count metal items or verify packaging material alignment during packaging processes
3 Conveyor systems: Position metal parts accurately on conveyors for subsequent processing or sorting
4 Machine tools: Detect tool presence/absence in tool changers to prevent machining errors
5 Material handling equipment: Verify load placement (metal containers or parts) on forklifts or automated guided vehicles (AGVs)
6 Electronics production lines: Detect printed circuit boards (PCBs) or metal components during soldering or inspection steps
7 Automotive manufacturing: Check alignment of metal body parts or fasteners in welding or painting lines

注意事项 PRECAUTIONS

1 Power supply: Do not apply AC voltage to DC models; ensure input voltage is within 12-24VDC range (ripple ≤10%) to avoid damage
2 Load connection: Do not short-circuit the load; avoid no-load operation (connect proper load to prevent internal element damage)
3 Wiring: Follow correct wiring (brown:+V, black:output, blue:0V); keep sensor cables away from high-tension lines; if extending cables, limit length to ≤200m; do not pull cables with force exceeding 50N
4 Mounting: Maintain specified clearances from surrounding metal to avoid mutual interference; do not hit the sensor with a hammer during installation; tighten M12 nut with torque ≤30N·m and use a washer; do not use underwater or in outdoor rain (even with IP67 rating)
5 Environment: Avoid using in environments with flammable/explosive gases or strong corrosive chemicals (e.g., nitric acid, concentrated sulfuric acid); for loads with large inrush current (e.g., lamps, motors), connect via a relay to protect the sensor
6 Maintenance: Periodically check mounting position (no looseness/displacement), wiring (no loose connections), and clean metal powder/dust from the sensor surface; do not disassemble or modify the sensor
7 Safety: Do not expose the sensor to flammable/explosive environments; disconnect power before wiring or maintenance
E2A-M12LS04-WP-B2 2M实物图

E2A-M12LS04-WP-B2 2M

价格:710.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐