预售商品

NMP1K2-HKEHHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKEHHC-00
- 商品编号
- C7249660
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input range: 90-264VAC / 120-370VDC
3
Compliance with multiple safety standards: EN60601-1 (medical, 2x MOPP isolation), EN62368-1 (ITE), IEC60950-1
4
High efficiency up to 91% (typical at full load with 24V/48V modules)
5
Rich protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling)
6
Versatile functions: Remote sense (compensate up to 0.5V wiring drop), global/local on/off control, DC OK signal (TTL level), current sharing (for parallel operation), voltage/current programming (PV/PC)
7
Compact size: 250×127×41mm
8
Wide operating temperature range: -30~+70°C (with derating)
9
Low leakage current: <400uA at 264VAC
10
Auxiliary power output: 5V/2A for NMP1K2
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels
2
Medical equipment: Suitable for patient monitors, diagnostic devices (compliant with EN60601-1)
3
Telecom infrastructure: Supporting routers, switches, base stations
4
Test and measurement: Stable adjustable power for lab instruments
5
Data centers: Modular power for server racks and network gear
6
Industrial IoT systems: Powering connected devices with multiple voltage needs
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7-10 Kgf-cm torque; ensure correct AC (L/N/FG) and DC wiring
2
Derating: Reduce output current at ambient temp >50°C (per curve); for output <12V and temp -15~-30°C, derate to 90% of rated current
3
Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control; no output otherwise
4
Parallel operation: Connect CS pins, voltage difference <0.2V between modules, total power ≤1200W, max 6 modules
5
Remote sense: Use twisted pairs for sense lines; compensate up to 0.5V drop
6
Environmental: Avoid condensation; operate within -30~+70°C and 20-90% RH non-condensing
7
Safety: Disconnect AC before maintenance; do not exceed max ratings

NMP1K2-HKEHHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKEKKK-09
- NMP1K2-HKEKKC-04
- NMP1K2-KKHCCC-05
- NMP1K2-HKEKKK-00
- NMP1K2-KKHCEH-01
- NMP1K2-HKHEEE-04
- NMP1K2-KKHCKK-05
- NMP1K2-HKHEEK-04
- NMP1K2-KKHECK-01
- NMP1K2-HKHEHE-00
- NMP1K2-KKHEEE-01
- NMP1K2-HKHHCK-00
- NMP1K2-KKHEEE-04
- NMP1K2-HKHHEE-03
- NMP1K2-KKHHEC-03
- NMP1K2-HKHHHH-03
- NMP1K2-KKHHEH-01
- NMP1K2-HKHHKK-00
- NMP1K2-KKHHEK-03
- NMP1K2-HKHKEE-05
- NMP1K2-HKHKKC-04







