预售商品

NMP1K2-KKCHEH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCHEH-00
- 商品编号
- C7249624
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2
Compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:dual30V/5A) modules
3
Meets medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1,EN60601-1 Ed3.1)
4
Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications
5
High efficiency up to91% (typical for H/K modules at nominal24V/48V)
6
Multiple protection functions:Overload (constant current limiting),overvoltage (shutdown,re-power to recover),overtemperature (auto-shutdown and cool-down recovery)
7
Rich control features:Remote ON/OFF,remote sense (compensates wiring voltage drop up to0.5V),DC OK signal (TTL level for output status),T-Alarm (temperature alarm signal),current sharing (for parallel module operation)
8
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
9
Low ripple and noise:100~250mVp-p (depending on module type)
10
Wide operating temperature range:-30~+70°C (with derating as per curve)
使用场景 APPLICATIONS
1
Industrial automation:Powering PLCs,servo drives,sensors and actuators in production lines
2
Medical equipment:Suitable for diagnostic devices,patient monitors and lab instruments (complying with medical safety standards)
3
Telecommunications:Providing stable power for network switches,routers and communication modules
4
Test and measurement:Flexible voltage configurations for lab equipment like oscilloscopes,signal generators
5
Data centers:Modular power solution for server racks,storage systems and peripheral devices
6
Custom electronic systems:Where adjustable voltage and scalable power are required
注意事项 PRECAUTIONS
1
Installation:Use recommended screws (M4 for front-end,M3.5 for modules) with specified torque (12Kgf-cm for AC terminals,10Kgf-cm for DC modules);ensure proper grounding
2
Operation:Do not exceed total output power (1200W for NMP1K2);for parallel modules,keep output voltage difference <0.2V and total current within sum of rated currents
3
Temperature derating:Reduce output current by10% if voltage <12V and ambient temp is -15~-30°C;refer to derating curve for high-temperature operation
4
Control setup:For global ON/OFF,assemble the shorting connector if not using external control;twist remote sense lines to minimize interference
5
Maintenance:Keep ventilation slots clear to avoid overheating;do not disassemble the unit without professional training (risk of electric shock)
6
Protection handling:If overtemperature shutdown occurs,wait for the unit to cool down before re-powering;overvoltage/overload protection requires re-powering to recover

NMP1K2-KKCHEH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHKKCH-03
- NMP1K2-KKCHKH-01
- NMP1K2-HHKKHE-00
- NMP1K2-KKCKCC-05
- NMP1K2-HHKKHH-03
- NMP1K2-HHKKKK-00
- NMP1K2-KKCKEE-01
- NMP1K2-KKCKKE-00
- NMP1K2-HKCCHH-05
- NMP1K2-HKCCHK-03
- NMP1K2-KKECCC-00
- NMP1K2-HKCCKC-00
- NMP1K2-HKCCKH-03
- NMP1K2-KKECHC-00
- NMP1K2-HKCEEE-09
- NMP1K2-KKECKH-00
- NMP1K2-HKCEEH-00
- NMP1K2-KKECKH-01
- NMP1K2-HKCHEE-05
- NMP1K2-KKEECE-03
- NMP1K2-HKCHHH-09







