预售商品

NMP1K2-KKCCCE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KKCCCE-01
- 商品编号
- C7249609
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design with 6 slots, supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules
1200W maximum total output power
Wide input range: AC90~264V or DC120~370V, 47~63Hz
High efficiency up to 91% (for H/K modules at 24V/48V full load)
Complies with medical (2x MOPP) and ITE safety standards (EN60601-1, UL62368-1)
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recovery), short circuit (hiccup mode for some modules)
Remote control options: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins)
Remote sense function compensates voltage drop up to 0.5V
Supports parallel operation of modules with current sharing (CS pin)
Voltage (PV pin) and current (PC pin) programming for output adjustment
DC OK signal (TTL level) indicates module output status
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module)
Temperature derating required: 90% rated current for output <12V at -15~-30°C
使用场景 APPLICATIONS
Industrial automation systems (PLCs, sensors, actuators)
Medical equipment (patient monitors, diagnostic tools complying with safety standards)
Test and measurement instruments in labs
Telecommunications equipment racks
Data center server/network device power supplies
LED lighting systems with multiple output needs
Research lab experiments requiring precise power control
注意事项 PRECAUTIONS
Installation: Use M4 screws with torque 7~10 Kgf-cm, max penetration depth 4mm; fill empty slots with BLANK-NMS240 modules
Wiring: Use 20~26AWG for control pins, appropriate gauge for power lines; strip length 10mm for output terminals; twist +S/-S sense lines
Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
Parallel operation: Connect CS pins, ensure output voltage difference <0.2V between modules; max 6 modules for NMP1K2; avoid PC function in parallel
Temperature: Derate to 90% current for output <12V at -15~-30°C; operate within -30~70°C (follow derating curve)
Protection reset: Overvoltage needs re-powering; overtemperature auto-recovers
Remote control: Local ON/OFF—open RC2/RC3 to turn on, short to turn off
Safety: Disconnect input before servicing; ensure proper grounding

NMP1K2-KKCCCE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHKCCK-01
- NMP1K2-KKCCCH-03
- NMP1K2-HHKCCK-04
- NMP1K2-KKCCKE-03
- NMP1K2-HHKHEC-00
- NMP1K2-HHKHEH-01
- NMP1K2-KKCCKK-03
- NMP1K2-HHKHEK-00
- NMP1K2-KKCEEC-00
- NMP1K2-HHKHHC-01
- NMP1K2-HHKHHK-01
- NMP1K2-KKCEEC-04
- NMP1K2-HHKHKC-00
- NMP1K2-HHKHKE-01
- NMP1K2-KKCHEH-00
- NMP1K2-HHKKCH-03
- NMP1K2-KKCHKH-01
- NMP1K2-HHKKHE-00
- NMP1K2-KKCKCC-05
- NMP1K2-HHKKHH-03
- NMP1K2-HHKKKK-00







