领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKHK-02实物图
NMP1K2-HHHKHK-02商品缩略图

NMP1K2-HHHKHK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKHK-02
商品编号
C7249607
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 model with 6 slots, max 1200W total output)
2 Supports multiple output modules: Single-output NMS-240 (up to 240W per module, voltages 5V/36A,12V/20A,24V/10A,48V/5A) and dual-output NMD-240 (up to240W total)
3 Wide input range:90-264VAC (47-63Hz) or120-370VDC
4 High efficiency: Up to91% (typical at full load with H/K modules at24V/48V)
5 Strict safety compliance: Meets medical standards (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
6 Comprehensive protection: Overload (constant current limiting/shutdown), over voltage (shutdown, repower to recover), over temperature (auto-recover)
7 Versatile controls: Global/local remote ON/OFF, remote sense (compensate up to0.5V), voltage/current programming (PV/PC), DC OK signal, T-alarm (over temp), current sharing for parallel operation
8 Auxiliary power:5V@2A (front-end) and5V@10mA per module
9 Low leakage/touch current: <400uA/264VAC (leakage), <100uA/264VAC (touch)
10 Stable output: Tight regulation (line/load as low as±0.2%), low ripple & noise
11 Wide operating temp range: -30~+70°C (with derating)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic instruments, patient monitors (medical safety compliance)
2 Industrial automation: PLCs, sensors, control panels needing multiple DC outputs
3 Test & measurement: Lab test equipment, prototype circuits with adjustable voltage/current
4 Communication systems: Routers, switches, base stations requiring reliable modular power
5 Data centers: Parallel operation for higher power in server racks
6 Custom electronics: Flexible output configurations (single/dual, multiple voltages)
7 Harsh environments: Outdoor/industrial sites (wide temp range -30~+70°C)

注意事项 PRECAUTIONS

1 Mounting: Follow torque specs (M4 screws:7~10Kgf-cm), ensure airflow direction
2 Parallel operation: Connect CS pins, voltage difference <0.2V, total power ≤1200W, use short/large wires, no PC function in parallel
3 Temperature derating: When output <12V and temp -15~-30°C, derate to90% current; follow derating curves
4 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
5 Remote sense: Use +S/-S pins to compensate wiring drop up to0.5V
6 Protection handling: Over voltage/overload needs repower; over temp recovers auto
7 Wiring: Correct gauge (20~26AWG for control pins), strip length 10mm for terminals
8 Safety: Disconnect power before maintenance, avoid live parts, use in dry/ventilated area
9 Module operation: NMD-240 local ON/OFF controls each output separately; do not exceed module ratings
10 Shorting connector: Must install if global ON/OFF not used to enable output
NMP1K2-HHHKHK-02实物图

NMP1K2-HHHKHK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐