预售商品

NMP1K2-KHKEHH-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHKEHH-05
- 商品编号
- C7249583
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Front-end model NMP1K2 supports up to 6 slots and 1200W maximum total output power
2
Compatible with single-output modules NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A, each up to240W) and dual-output modules NMD-240 (combined up to240W)
3
Meets multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
4
Isolation performance: Primary-Secondary 2x MOPP, Primary-Earth1x MOPP; withstand voltage I/P-O/P 4KVAC, I/P-FG2KVAC, O/P-FG0.5KVAC
5
Rich protection functions: Overload (constant current limiting), overvoltage (shut down then re-power to recover), overtemperature (auto recovery after cooling)
6
Versatile control functions: Global/local remote ON/OFF, remote sense (compensate up to0.5V voltage drop), DC OK signal (TTL level), current sharing (for parallel operation), output voltage/current programming
7
High efficiency: Up to91% typical at full load with H/K modules (24V/48V)
8
Wide input range:90-264VAC or120-370VDC; frequency range47-63Hz; power factor >0.95 at230VAC full load
9
Auxiliary power supply:5V/2A for front-end NMP1K2,5V/10mA for NMS-240 modules
10
Mechanical specs: NMP1K2 size250×127×41mm (L×W×H), weight ~2kg; modules size118.5×37.9×18mm
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance (2x MOPP isolation) like patient monitors, diagnostic instruments
2
Industrial automation: Powering multi-voltage components in PLC systems, motor drives, sensors
3
Test and measurement: Providing adjustable precise voltages/currents for electronic component testing
4
Communication systems: Supporting various voltage needs of routers, switches, base stations
5
Data centers: Distributed power supply for server racks with multiple module configurations
6
LED lighting systems: High current5V/36A modules for LED displays or strip lights
7
Robotics: Supplying different voltages to motors, controllers, and sensors in robotic arms
8
Laboratory research: Flexible voltage/current settings for experimental setups
9
Renewable energy systems: Compatible with DC input (120-370VDC) for solar or wind power applications
10
Industrial control panels: Meeting diverse power requirements of display screens, relays, and actuators
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding; fill blank slots with BLANK-NMS240 accessory; use recommended screw sizes (M4 for front-end, M3.5 for modules) with correct torque
2
Derating compliance: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated value; follow derating curves for different ambient temps and input voltages
3
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between parallel modules; total power ≤1200W for NMP1K2; max6 modules in parallel; do not use current programming function in parallel mode
4
Remote control: Global ON/OFF requires shorting connector (RC1 to GND-P) if not using external control; local ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
5
Signal handling: Remote sense lines should be twisted pairs to reduce interference; DC OK and T-Alarm signals are TTL level, max sourcing current10mA
6
Safety: Do not touch live parts when powered on; avoid exceeding max current/voltage ratings of modules; monitor T-Alarm signal for overtemperature
7
Maintenance: Regularly check for loose connections; use only Meanwell-approved accessories for parallel/series connections
8
Environmental: Operate within ambient temp range -30 to +70°C (with derating above50°C); humidity20-90% RH non-condensing

NMP1K2-KHKEHH-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHCH-10
- NMP1K2-KHKHCC-05
- NMP1K2-HHHHEC-03
- NMP1K2-KHKHKH-00
- NMP1K2-HHHHEE-02
- NMP1K2-KHKKHH-00
- NMP1K2-HHHHEE-05
- NMP1K2-KHKKKC-03
- NMP1K2-HHHHEE-07
- NMP1K2-KHKKKC-08
- NMP1K2-HHHHH#-13
- NMP1K2-KHKKKE-03
- NMP1K2-HHHHHE-02
- NMP1K2-KHKKKE-08
- NMP1K2-HHHHHH-05
- NMP1K2-KHKKKH-08
- NMP1K2-HHHHHK-08
- NMP1K2-HHHHKC-03
- NMP1K2-KHKKKK-00
- NMP1K2-HHHHKH-00
- NMP1K2-HHHHKH-07







