预售商品

NMP1K2-KEEEHH-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEEHH-05
- 商品编号
- C7249448
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply system with two main models: NMP1K2 (6 slots,1200W max) and NMP650 (4 slots,650W max)
1
Output modules: NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A; each up to240W) and NMD-240 (dual output: dual30V/5A, combined240W)
2
Voltage adjustment: NMS modules have adjustable ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); NMD modules:3-30V per channel
3
Protection mechanisms: Overload (constant current limiting), Overvoltage (shut down, repower to recover), Overtemperature (auto recover after cooling)
4
Control functions: Global/Local ON/OFF (global via RC1-GND-P; local via RC2-GND for NMS or RC2/3-GND1/2 for NMD), Remote sense (compensates up to0.5V wiring drop), Voltage/current programming (PV/PC pins for NMS), DC OK signal (TTL level for output status), T-Alarm (overtemp signal), Current sharing (parallel operation for up to6/4 modules)
5
Auxiliary power: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for NMS modules)
6
Mechanical specs: M4 mounting screws (7-10Kgf-cm torque), AC terminal torque12Kgf-cm, specified air flow direction
7
Compliance: EMC standards (EN55032, EN61000 series) and safety requirements
使用场景 APPLICATIONS
Industrial automation systems (flexible power for sensors/actuators/controllers)
1
Test & measurement equipment (adjustable voltage/current for device testing)
2
Telecom & data center applications (parallel operation for high reliability/current)
3
Medical devices (stable power with monitoring functions)
4
Industrial control panels (modular design for compact spaces/expansion)
5
Remote monitoring/control applications (DC OK, T-Alarm, remote ON/OFF)
6
Long wiring scenarios (remote sense compensates voltage drop)
7
High current needs (parallel NMS modules for increased output)
注意事项 PRECAUTIONS
Installation: Follow mounting torque specs (7-10Kgf-cm for M4 screws,12Kgf-cm for AC terminals); ensure proper airflow direction; use correct wire sizes (20-26AWG for control pins)
1
Operation: Short RC1 to GND-P if not using global ON/OFF; local ON/OFF: open for ON, short for OFF; parallel operation: max6/4 modules, voltage difference <0.2V, disable PC function, use short/large wires
2
Derating: For output <12V and temp-15~-30°C, derate to90% current; follow derating curves for ambient temp/input voltage
3
Safety: Proper grounding; do not exceed max ratings; avoid live parts when powered; operate in -30~+70°C working temp, non-condensing humidity
4
Protection: OVP requires repower to recover; overtemperature auto-recovers after cooling

NMP1K2-KEEEHH-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEEKEK-00
- NMP1K2-KEEHCK-00
- NMP1K2-HEEKKK-02
- NMP1K2-KEEHHC-04
- NMP1K2-KEEKCC-00
- NMP1K2-HEHCCC-09
- NMP1K2-KEEKCC-02
- NMP1K2-HEHCEE-05
- NMP1K2-KEEKCH-00
- NMP1K2-HEHCHC-00
- NMP1K2-KEEKKH-02
- NMP1K2-HEHCHH-00
- NMP1K2-KEHCCE-04
- NMP1K2-HEHEEH-00
- NMP1K2-KEHCCH-00
- NMP1K2-HEHEKC-00
- NMP1K2-KEHECE-00
- NMP1K2-HEHH##-03
- NMP1K2-KEHEEE-00
- NMP1K2-KEHEHH-00
- NMP1K2-HEHHCH-00







