领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CKKHCK-02实物图
NMP1K2-CKKHCK-02商品缩略图

NMP1K2-CKKHCK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CKKHCK-02
商品编号
C7249179
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC (47~63Hz) or 120~370VDC, adapting to global power grids
3 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
4 Supports multiple output modules: Single output (5V@36A,12V@20A,24V@10A,48V@5A) and dual output (each up to 30V@5A), each module up to 240W
5 Built-in protection functions: Overload (constant current limiting), overvoltage (shut down and re-power to recover), over-temperature (automatic recovery after cooling)
6 Advanced control features: Remote ON/OFF (global and local), remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC), TTL-level DC OK and over-temperature alarm signals
7 High efficiency (up to 91% for 24V/48V modules at full load) and high power factor (PF>0.95 at 230VAC full load)
8 Auxiliary power outputs: 5V@2A (front-end) and 5V@10mA (per module)
9 Compact size: 250×127×41mm (L×W×H), easy to integrate into equipment enclosures
10 Current sharing capability for parallel operation of modules, ensuring balanced load distribution

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic instruments, laboratory analyzers (compliant with medical safety standards)
2 Industrial automation: PLC systems, motor drives, industrial control panels, robotic arms
3 Communication infrastructure: Network switches, routers, base stations, data communication devices
4 Test and measurement: Electronic test instruments, calibration equipment, laboratory setups
5 Data centers: Server racks, storage systems, power distribution units (PDUs)
6 Industrial IoT: Edge computing devices, sensor networks, industrial communication modules
7 Broadcast and media: Professional audio/video equipment, broadcast transmitters
8 Other applications: Industrial control systems, embedded systems requiring stable and modular power supply

注意事项 PRECAUTIONS

1 Installation: Mount using M4 screws with torque 7~10 Kgf-cm; ensure sufficient ventilation (airflow direction as per specs) to prevent overheating
2 Electrical Safety: Follow correct wiring for AC input (L/N/FG) and DC outputs; do not touch live parts when the power supply is energized; use insulated tools for wiring
3 Operational Limits: Do not exceed total output power (1200W max); derate output current at ambient temperatures above 50°C (refer to derating curve); for output voltages below 12V at -15~-30°C, derate current to 90% of rated value
4 Accessory Use: Use only Mean Well-approved accessories (e.g., shorting connectors for global ON/OFF control); do not use non-compliant parts or modify the power supply
5 Maintenance: Do not open the enclosure without authorization (risk of electric shock); regularly inspect cables and housing for damage; keep the unit clean and free of dust
6 Parallel Operation: When paralleling modules, connect CS pins properly; ensure output voltage difference between modules is <0.2V; do not exceed 6 modules in parallel; use short, large-diameter wires for connections
7 Compliance: Adhere to local electrical codes and regulations when installing and operating the power supply
8 Overvoltage Protection: In case of overvoltage, shut down the power supply and re-power to recover; do not continue operation without checking the cause
NMP1K2-CKKHCK-02实物图

NMP1K2-CKKHCK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐