预售商品

NMP1K2-EHKHKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHKHKH-00
- 商品编号
- C7249148
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 6-slot configuration (NMP1K2) supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules for flexible voltage/current matching
2
Wide input range: 90~264VAC or 120~370VDC, compatible with global power grids
3
High efficiency: Up to 91% at full load (with H/K modules operating at 24V/48V nominal voltage)
4
Comprehensive safety compliance: Meets IEC60601-1 Ed3.1 (medical, 2x MOPP isolation) and IEC62368-1 (ITE) standards; low leakage current (<=400uA/264VAC)
5
Rich functional support: Remote ON/OFF (global/local control), remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (for parallel module operation)
6
Multiple protection mechanisms: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (auto-shutdown and recovery after cooling)
7
Wide operating temperature range: -30~+70℃ (with derating as per specifications)
8
Auxiliary power output:5V/2A (NMP1K2) for external control circuits
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors, and medical imaging systems (compliant with medical safety standards)
2
Industrial automation: PLC systems, industrial control panels, robotics, and factory automation lines (modular design adapts to diverse voltage needs)
3
Test & measurement: Laboratory instruments, electronic test benches requiring configurable stable power
4
Communication systems: Network base stations, routers, and switches needing multiple voltage outputs
5
LED lighting: High-power LED arrays and street lighting systems with varying voltage requirements
6
Renewable energy: Off-grid solar systems or hybrid power setups (supports DC input)
7
Audio/Video equipment: Professional AV systems and broadcast gear needing reliable power
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with 7~10 Kgf-cm torque for mounting; ensure proper grounding to avoid electrical hazards
2
Derating compliance: Follow derating curves for high ambient temperatures (e.g., reduce output current at temps above50℃; for output voltage <12V and -15~-30℃, derate to90% rated current)
3
Module operation: When parallelizing modules, connect CS pins for current sharing; ensure output voltage difference between parallel modules <0.2V; total output power must not exceed1200W
4
Remote control: For global ON/OFF, install the shorting connector (RC1 to GND-P) if not using external control; local ON/OFF: Open RC2 (NMS-240) to turn on, short to turn off
5
Safety: Avoid touching live components when powered on; operate in dry, dust-free environments to prevent damage
6
Wiring: Use appropriate wire gauge for input/output connections; use twisted pairs for remote sense lines to minimize noise
7
Over-temperature handling: If overtemperature occurs, disconnect power and let the device cool down before restarting

NMP1K2-EHKHKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CKKEEC-04
- NMP1K2-EHKKKK-12
- NMP1K2-CKKEEK-00
- NMP1K2-CKKEEK-02
- NMP1K2-EKCCCE-03
- NMP1K2-EKCCCH-00
- NMP1K2-CKKEHC-02
- NMP1K2-EKCCCH-03
- NMP1K2-EKCCHK-03
- NMP1K2-EKCCKH-00
- NMP1K2-CKKEHE-02
- NMP1K2-EKCEEE-04
- NMP1K2-CKKEKC-02
- NMP1K2-EKCEHK-00
- NMP1K2-EKCHCK-00
- NMP1K2-EKCHKC-00
- NMP1K2-CKKEKH-02
- NMP1K2-EKCHKK-00
- NMP1K2-EKCKCK-00
- NMP1K2-EKECCH-04
- NMP1K2-EKECEE-00







