预售商品

NMP1K2-EHHCCH-04
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHHCCH-04
- 商品编号
- C7249113
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular power supply system designed for flexible and reliable power distribution
1
Front-end model NMP1K2 with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
3
Safety compliance: Meets medical standards (2x MOPP isolation between primary and secondary) and ITE standards (UL62368-1, EN60601-1 Ed3.1, etc.)
4
Modular output options: Supports single-output (NMS-240) and dual-output (NMD-240) modules, each up to 240W; modules offer adjustable voltages (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
5
Advanced functions: Global/local remote on/off control, remote voltage sensing (compensates up to 0.5V drop), output voltage/current programming (PV/PC), DC OK status signal, over-temperature alarm (T-Alarm), and current sharing for parallel operation
6
Protection mechanisms: Overload (constant current limiting), over-voltage (shutdown, re-power to recover), over-temperature (auto-recovery after cooling)
7
High efficiency and power factor: Up to 91% efficiency (with 24V/48V modules at full load), PF>0.95 at 230VAC full load
8
Compact mechanical design: Dimensions of 250×127×41mm (L×W×H), weight约2kg, suitable for rack-mounted installations
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, and other medical gear requiring safe and reliable power (compliant with medical 2x MOPP standards)
2
Industrial automation: PLC systems, robotic control panels, factory automation equipment needing modular and adjustable power outputs
3
Test and measurement: Laboratory instruments, electronic testing gear that demands precise voltage/current control and remote monitoring
4
Communication systems: Telecom racks, data center equipment, where parallel operation (current sharing) and high reliability are critical
5
LED lighting: Large-scale LED displays or industrial lighting systems requiring multiple voltage outputs and remote management
6
Broadcast and media: Studio equipment, video production gear that needs stable power with safety compliance
注意事项 PRECAUTIONS
1
Installation: Use M4 screws for mounting with torque 7-10 Kgf-cm; ensure blank slots are covered with BLANK-NMS240 accessories
2
Global ON/OFF: The shorting connector (RC1 to GND-P) must be installed if global control is not used; otherwise, no output will be present
3
Local ON/OFF: For NMS-240 modules, short RC2 to GND to turn off output; open to turn on. For NMD-240 modules, RC2 controls V1 and RC3 controls V2
4
Parallel operation: When using current sharing, connect CS pins of modules; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; avoid using PC function in parallel mode
5
Derating: For output voltages below12V and ambient temperature between -15℃ to -30℃, derate output current to90% of rated value; follow derating curves for high ambient temperatures
6
Wiring: Use 20-26AWG wires for control pins; ensure correct polarity for input/output connections to prevent damage
7
Environmental: Operate within -30~+70℃ (derate above50℃) and 20~90% RH (non-condensing); store at -40~+85℃

NMP1K2-EHHCCH-04
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EHHCCK-02
- NMP1K2-CKKCCK-04
- NMP1K2-EHHECC-05
- NMP1K2-CKKCEC-00
- NMP1K2-EHHECH-02
- NMP1K2-CKKCEH-00
- NMP1K2-EHHEE#-04
- NMP1K2-EHHEEE-04
- NMP1K2-CKKCHC-02
- NMP1K2-EHHEHC-02
- NMP1K2-EHHEHE-02
- NMP1K2-CKKCHH-05
- NMP1K2-EHHHKE-07
- NMP1K2-CKKCKC-02
- NMP1K2-EHHKCH-00
- NMP1K2-EHHKEC-02
- NMP1K2-EHHKEE-00
- NMP1K2-EHHKKE-00
- NMP1K2-EHKCEE-05
- NMP1K2-EHKCKE-00
- NMP1K2-CKKCKE-00







