领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-CEEKCK-02实物图
NMP1K2-CEEKCK-02商品缩略图

NMP1K2-CEEKCK-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-CEEKCK-02
商品编号
C7248609
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Compatible with multiple output modules:5V@36A(C),12V@20A(E),24V@10A(H),48V@5A(K) (adjustable voltage ranges:3~6V for5V,6~15V for12V,15~30V for24V,30~55V for48V)
3 Wide input range:90~264VAC(47~63Hz) or120~370VDC, high power factor(PF>0.95@230VAC full load)
4 High efficiency up to91%(for H/K modules at24V/48V nominal voltage full load)
5 Comprehensive protection: Overload(constant current limiting/shut down), Overvoltage(shut down), Overtemperature(auto-recovery after cooling), Short circuit(hiccup mode)
6 Rich control features: Remote ON/OFF, remote sense(compensates up to0.5V drop), voltage/current programming, DC OK signal(TTL level), current sharing(parallel operation)
7 Compliance with safety standards:ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1,IEC62368-1
8 Auxiliary power output:5V@2A(for NMP1K2)
9 Wide operating temp range:-30~+70℃(with derating as per curve)

使用场景 APPLICATIONS

1 Industrial automation:Powering PLCs,sensors,actuators requiring multi-voltage supplies
2 Medical equipment:Suitable for devices compliant with ES60601-1(2x MOPP isolation)
3 Telecommunications:Supporting routers,switches with stable adjustable power
4 Test and measurement:Providing precise adjustable DC voltages for lab instruments
5 Renewable energy:Integrating with solar/wind systems via DC input(120~370VDC)
6 Data centers:Supplying server racks/peripherals with diverse voltage needs

注意事项 PRECAUTIONS

1 Installation:Use M4 screws(7~10Kgf-cm torque)for front-end, M3.5(10Kgf-cm)for output terminals;ensure proper grounding
2 Operating environment:Avoid high temp/humidity/dust;derate 10% current if output voltage<12V and temp is-15~-30℃
3 Wiring:Use appropriate wire gauge;twist sense lines;for parallel modules,connect CS pins and keep voltage difference<0.2V
4 Protection:Do not exceed 1200W total power;if T-Alarm triggers,disconnect power and check cause
5 Control functions:Assemble shorting connector for global ON/OFF;for local ON/OFF,keep RC2 open(ON)or short(OFF)
6 Maintenance:Inspect for loose connections regularly;do not disassemble without professional knowledge
NMP1K2-CEEKCK-02实物图

NMP1K2-CEEKCK-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐