预售商品

NMP1K2-CECECH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CECECH-00
- 商品编号
- C7248506
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: 1200W maximum power (6 slots), compatible with NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A etc.)
2
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3
High efficiency: Up to 91% typical at full load (with H/K modules at 24V/48V)
4
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1 etc.)
5
Power factor correction: PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load
6
Protection features: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto-recover when cool)
7
Remote control: Global (RC1 pin) and local (RC2 pin for modules) ON/OFF options; open=ON, short=OFF for local control
8
Current sharing: Supports parallel operation of modules with CS pin connection, ensuring balanced current distribution
9
Signals: DC OK (TTL level, indicates module output status), T-Alarm (overtemperature alert)
10
Auxiliary power: 5V/2A (NMP1K2) front-end auxiliary,5V/10mA per module auxiliary
11
Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg; mounting with M4 screws (torque7~10 Kgf-cm)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering multiple control components with different voltage requirements
2
Medical equipment: Compliant with medical safety standards, suitable for devices needing reliable isolated power
3
Test and measurement instruments: Flexible output voltages for various test setups
4
Telecommunications: Powering network devices with multiple voltage needs
5
Data centers: Backup or auxiliary power for servers and peripherals
6
Industrial control systems: Modular power for PLCs, sensors, and actuators
7
Laboratory applications: Customizable power solutions for experimental setups
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws with recommended torque (7~10 Kgf-cm); ensure proper airflow as per direction
2
Blank slots: Install BLANK-NMS240 in unused slots to maintain thermal performance and safety
3
Derating: For output voltages <12V and ambient temp between -15°C to -30°C, derate current to90% of rated value; follow derating curves for other conditions
4
Parallel operation: Connect CS pins of all modules; ensure voltage difference <0.2V between modules; do not exceed total power (1200W) or slot count (6 slots for NMP1K2); avoid using PC function in parallel mode
5
Remote control: Ensure correct wiring for global/local ON/OFF (shorting connector required for initial operation); follow logic (open=ON, short=OFF for local)
6
Remote sense: Use twisted pairs for +S/-S pins to compensate voltage drop on load wiring (up to0.5V)
7
Safety: Properly ground the device; do not overload modules or exceed maximum output power; follow all electrical safety guidelines
8
Maintenance: Regularly check for overheating, loose connections, and ensure ventilation is unobstructed

NMP1K2-CECECH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CECHHE-00
- NMP1K2-CECHHH-09
- NMP1K2-CECHKK-00
- NMP1K2-CECKKC-00
- NMP1K2-CECKKH-00
- NMP1K2-CEECCH-00
- NMP1K2-CEEE##-07
- NMP1K2-CEEECH-02
- NMP1K2-CEEECH-03
- NMP1K2-CEEEEC-02
- NMP1K2-CEEEEE-12
- NMP1K2-CEEEKC-02
- NMP1K2-CEEEKC-03
- NMP1K2-CEEHCE-00
- NMP1K2-CEEHEK-02
- NMP1K2-CEEHHC-04
- NMP1K2-CEEHHH-02
- NMP1K2-CEEKCE-02
- NMP1K2-CEEKCK-02
- NMP1K2-CEEKHK-00
- NMP1K2-CEEKKE-04







