预售商品

NMP1K2-CCKEKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CCKEKH-00
- 商品编号
- C7248393
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with NMS-240 (single output) and NMD-240 (dual output) modules for flexible output configurations
2
Two power tiers: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max 1200W)
3
Wide input range: 90-264VAC / 120-370VDC, frequency 47-63Hz
4
High efficiency: Up to 91% (NMP1K2 with H/K modules at nominal 24V/48V full load)
5
Comprehensive protection: Overload (shutdown, repower recover), overvoltage (constant current limiting), overtemperature (auto shutdown then recover when cool)
6
Remote control functions: Global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming
7
Monitoring signals: DC OK (TTL level for module output status), T-Alarm (overtemperature alert)
8
Safety compliance: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
9
Auxiliary power outputs: 5V-AUX-P (2A for NMP1K2,1.5A for NMP650), Vcc2 (5V/10mA for modules)
10
Mechanical specs: NMP1K2 (250x127x41mm), NMP650 (250x89x41mm) with specified mounting torque and screw sizes
使用场景 APPLICATIONS
1
Industrial automation systems: Power PLCs, sensors, actuators with multiple voltage needs
2
Medical equipment: Compliant with medical safety standards for diagnostic/therapeutic devices
3
Test and measurement instruments: Flexible outputs for diverse test setups
4
Telecommunications: Scalable power for routers, switches and network gear
5
Data centers: Modular power supply for server racks or storage systems
6
Laboratory equipment: Reliable, programmable power for research experiments
7
Industrial control panels: Multiple output voltages for various control components
注意事项 PRECAUTIONS
1
Installation: Follow mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal), screw sizes (M4 for front-end, M3.5 for modules) and air flow direction
2
Operation: Global ON/OFF needs shorting connector if unused; local ON/OFF controls module output (open=ON, short=OFF)
3
Remote sense: Use +S/-S pins to compensate voltage drop up to0.5V
4
Current sharing: Connect CS pins for parallel modules, ensure output voltage difference <0.2V; max parallel modules:4(NMP650)/6(NMP1K2)
5
Derating: Output voltage <12V at -15~-30°C requires 90% rated current
6
Monitoring: DC OK (high=module on, low=off); T-Alarm (high=overtemp, low=normal)
7
Safety: Avoid overloading beyond105-125% rated power; disconnect power before maintenance

NMP1K2-CCKEKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCKHCK-01
- NMP1K2-#KKHCK-02
- NMP1K2-CCKHHH-09
- NMP1K2-CCKKHK-00
- NMP1K2-CCKKKH-08
- NMP1K2-CCKKKK-04
- NMP1K2-CCKKKK-08
- NMP1K2-#KKKKE-11
- NMP1K2-CECC##-03
- NMP1K2-CECCCC-12
- NMP1K2-CECCCK-04
- NMP1K2-CECCEE-05
- NMP1K2-CECCEH-03
- NMP1K2-CECCKH-03
- NMP1K2-CECECH-00
- NMP1K2-CECHHE-00
- NMP1K2-CECHHH-09
- NMP1K2-CECHKK-00
- NMP1K2-CECKKC-00
- NMP1K2-CECKKH-00
- NMP1K2-CEECCH-00







