
CA30CLL30BPM1
- 工业品
价格:¥3282.95价格含税(税率13%)
- 商品型号
- CA30CLL30BPM1
- 商品编号
- C7227826
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Primary application designed for level detection of solid and dry bulk plastic and rubber materials.
2
Equipped with TRIPLESHIELD™ technology to provide strong EMC protection against interference (complies with IEC 61000-4 standards for surge, ESD, etc.).
3
Teach-in calibration function: Supports easy adjustment via push-button or COM input to set switch points for empty tank or full target scenarios.
4
Flexible output configuration: Allows selection of make (NO) or break (NC) switch operation for PNP/NPN load via the Teach-in function.
5
High environmental protection rating: IP68 dustproof and waterproof, suitable for harsh industrial environments.
6
Comprehensive electrical protection: Guards against short-circuit, transient voltage, and reverse polarity to ensure stable operation.
7
Alarm function: Triggers an alert when the sensing surface has heavy dirt build-up or the device operates in unsuitable conditions.
8
Durable construction: Thermoplastic polyester housing with M30 thread, resistant to temperatures ranging from -20°C to +85°C during operation.
9
Long service life: Backed by a 5-year warranty from the manufacturer.
使用场景 APPLICATIONS
1
Industrial production lines: Used in plastic and rubber processing plants to monitor the level of raw material pellets or finished product components.
2
Bulk storage systems: Installed in silos or tanks storing dry plastic/rubber bulk materials to detect empty or full status and prevent overflow or shortage.
3
Automation and material handling: Integrated into conveyor belts or packaging machines to detect the presence or absence of plastic/rubber items for process control.
4
Harsh environment applications: Suitable for use in dusty, wet, or washdown areas due to its IP68 protection rating.
5
Quality control stations: Helps in verifying the presence of plastic/rubber parts in assembly lines to ensure product completeness.
注意事项 PRECAUTIONS
1
Installation: Avoid mounting the sensor near metal objects or other electronic devices to minimize interference. Do not route the sensor cable alongside power cables or high-voltage lines.
2
Calibration: Follow the Teach-in guide strictly: press the button for ≥3 seconds for empty tank calibration, ≥6 seconds for full target calibration, and ≥9 seconds to switch NO/NC status. Releasing the button after 12 seconds resets to factory settings.
3
Environmental limits: Do not operate the sensor beyond the rated temperature range (-20°C to +85°C) or storage range (-40°C to +85°C) to prevent damage.
4
Maintenance: Regularly clean the sensing surface to remove dirt or debris, as heavy build-up may affect detection accuracy and trigger false alarms.
5
Electrical safety: Ensure the input voltage matches the rated 10-40VDC range. Although reverse polarity is protected, correct wiring is recommended for optimal performance.
6
Accessory use: Use compatible accessories (like CON 1.A series plugs) as specified by the manufacturer for proper connection.

CA30CLL30BPM1
价格:¥3282.95
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







