预售商品

HRPG-300-15
- 工业品
价格:¥387价格含税(税率13%)
- 品牌名称
- MW(明纬)
- 商品型号
- HRPG-300-15
- 商品编号
- C7202803
- 商品毛重
1克(g)
广东仓0
购买数量
个
(15个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Universal AC input full range (85-264VAC) for global compatibility
2
Built-in active PFC function with power factor ≥0.95, enhancing energy efficiency
3
High conversion efficiency up to 89%, reducing energy loss
4
Multiple protection mechanisms: short circuit (5 seconds auto-recovery), over voltage, over current limiting, over temperature (auto-recovery)
5
Compact 41mm low-profile design with built-in cooling fan for effective heat dissipation
6
Supports remote ON-OFF control, DC OK signal output, and remote sense function
7
5V standby voltage output (0.3A max) for auxiliary power needs
8
Low no-load power consumption ≤0.5W, saving energy when idle
9
Complies with international safety standards (UL, CB, CE) and EMC regulations
10
5-year manufacturer warranty for reliable long-term use
11
Built-in constant current limiting circuit and soft start function
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, motor drives, sensors, and control systems
2
Test and measurement: Supplying stable power to oscilloscopes, signal generators, and lab equipment
3
Communication infrastructure: Supporting routers, switches, and auxiliary devices in telecom networks
4
LED applications: Driving high-power LED displays, industrial lighting, and signage systems
5
Electronic manufacturing: Used in PCB testing, component aging, and production line equipment
6
Renewable energy: Auxiliary power for small solar inverters and battery charging modules
7
General electronic devices: Powering various DC-operated equipment requiring 15V/20A stable output
8
Audio/visual systems: Supplying power to professional AV equipment like amplifiers and mixers
注意事项 PRECAUTIONS
1
Verify input voltage is within 85-264VAC range before connecting to avoid damage
2
The 5V standby output needs a minimum load of 0.3A to maintain stability
3
Remote sense connection: Twist +S and -S wires in pairs to minimize noise; connect +S to load positive and -S to load negative
4
Remote ON-OFF operation: Short RC+ and RC- pins to turn off; keep them open to turn on
5
Operating temperature: -40°C to +70°C, with derating required at higher temperatures (refer to product derating curve)
6
Storage conditions: Keep in environment with temperature -40°C to +85°C and humidity 10-95% RH (non-condensing)
7
Ensure proper grounding via FG pin to comply with EMI requirements and safety standards
8
Avoid installation in dusty, moist, or corrosive environments to prolong product life
9
Follow correct wiring procedures as per the product manual to prevent short circuits
10
Do not exceed rated current or voltage limits to ensure safe operation

HRPG-300-15
价格:¥387
购买数量
个
(15个/盒,最小起订量1个,递增量:1)







