嘉立创上市
购物车0
US6T5TR引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

US6T5TR

US6T5TR

SMT扩展库PCB免费打样
私有库下单最高享92折
品牌名称
ROHM(罗姆)
商品型号
US6T5TR
商品编号
C7137031
商品封装
TUMT6​
包装方式
编带
商品毛重
0.03克(g)

商品参数

属性参数值
商品目录三极管(BJT)
晶体管类型PNP
集电极电流(Ic)-
集射极击穿电压(Vceo)30V
耗散功率(Pd)-
属性参数值
直流电流增益(hFE)-
特征频率(fT)-
集电极截止电流(Icbo)100nA
集射极饱和电压(VCE(sat))-

商品特性

  • Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes should be within ±0.2mm.
  • Minimum bending radius: The carrier tape should have sufficient flexibility. It can prevent component loss and damage at a minimum bending radius of 30mm.
  • Carrier tape material: Polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
  • Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
  • Recommended storage time: Five years after production.

数据手册PDF