嘉立创上市
购物车0
STM32H723ZGT6TR实物图
  • STM32H723ZGT6TR商品缩略图
  • STM32H723ZGT6TR商品缩略图
  • STM32H723ZGT6TR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

STM32H723ZGT6TR

32位Arm Cortex-M7 550MHz微控制器,最高1MB闪存,564KB RAM,35个通信外设和模拟接口

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
特性:32-bit Arm Cortex-M7 CPU with DP-FPU, L1 cache: 32-Kbyte data cache and 32-Kbyte instruction cache allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 550 MHz, MPU, 1177 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions。Up to 1 Mbyte of embedded Flash memory with ECC。SRAM: total 564 Kbytes all with ECC, including 128 Kbytes of data TCM RAM for critical real-time data + 432 Kbytes of system RAM (up to 256 Kbytes can remap on instruction TCM RAM for critical real time instructions) + 4 Kbytes of backup SRAM (available in the lowest-power modes)。Flexible external memory controller with up to 16-bit data bus: SRAM, PSRAM, SDRAM/LPSDR SDRAM, NOR/NAND memories。2 x Octo-SPI interface with XiP。2 x SD/SDIO/MMC interface。Bootloader。Chrom-ART Accelerator graphical hardware accelerator enabling enhanced graphical user interface to reduce CPU load
商品型号
STM32H723ZGT6TR
商品编号
C7089881
商品封装
LQFP-144(20x20)​
包装方式
编带
商品毛重
1.884克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核ARM Cortex-M7
CPU最大主频550MHz
CPU位数32 Bit
程序存储容量1MB
程序存储器类型FLASH
RAM容量564KB
属性参数值
EEPROM容量-
I/O数量112
ADC(位数)16bit;12bit
DAC(位数)12bit
振荡器类型内置+外置
工作电压1.62V~3.6V
工作温度-40℃~+85℃

商品特性

  • 核心:32位Arm® Cortex® - M7 CPU,配备DP - FPU和L1缓存(32KB数据缓存和32KB指令缓存),可从嵌入式闪存和外部存储器实现0等待状态执行,频率高达550 MHz,具备MPU,性能达1177 DMIPS/2.14 DMIPS/MHz(Dhrystone 2.1),支持DSP指令
  • 存储器:高达1MB带ECC的嵌入式闪存;SRAM共564KB且均带ECC,包括128KB用于关键实时数据的数据TCM RAM、432KB系统RAM(高达256KB可重映射到指令TCM RAM用于关键实时指令)和4KB备份SRAM(低功耗模式可用);灵活的外部存储器控制器,支持高达16位数据总线,可连接SRAM、PSRAM、SDRAM/LPSDR SDRAM、NOR/NAND存储器;2个带XiP的Octo - SPI接口;2个SD/SDIO/MMC接口;具备引导加载程序
  • 图形:Chrom - ART图形硬件加速器,可增强图形用户界面并减轻CPU负载;LCD - TFT控制器,支持高达XGA分辨率
  • 时钟、复位和电源管理:应用电源和I/O电压范围为1.62V至3.6V;具备POR、PDR、PVD和BOR;专用USB电源;嵌入式LDO稳压器;内部振荡器包括64 MHz HSI、48 MHz HS148、4 MHz CSI、32 kHz LSI;外部振荡器包括4 - 50 MHz HSE、32.768 kHz LSE
  • 低功耗:支持睡眠、停止和待机模式;VBAT为RTC和32×32位备份寄存器供电
  • 模拟:2个16位ADC,16位模式下最高3.6 MSPS,最多18个通道,双交错模式下最高7.2 MSPS;1个12位ADC,12位模式下最高5 MSPS,最多12个通道;2个比较器;2个GBW = 8 MHz的运算放大器;2个12位D/A转换器
  • 用于Σ - Δ调制器的数字滤波器(DFSDM):8通道/4滤波器
  • 4个DMA控制器用于减轻CPU负担:1个支持链表的MDMA、2个带FIFO的双端口DMA、1个具备请求路由功能的基本DMA
  • 24个定时器:17个16位定时器(包括5个在停止模式可用的低功耗16位定时器)和4个32位定时器,每个定时器最多有4个IC/OC/PWM或脉冲计数器以及正交(增量)编码器输入;2个看门狗,1个SysTick定时器
  • 调试模式:具备SWD和JTAG接口以及2KB嵌入式跟踪缓冲区
  • 多达114个具备中断能力的I/O端口
  • 多达35个通信接口:多达5个I²C FM+接口(SMBus/PMBus);多达5个USART/5个UART(ISO7816接口、LIN、IrDA、调制解调器控制)和1个LPUART;多达6个SPI,其中4个带有混合双工I2S用于音频级精度(通过内部音频PLL或外部时钟),多达5个SPI(当5个USART配置为同步模式时);2个SAI(串行音频接口);1个FD/TT - CAN和2个FD - CAN;8至14位摄像头接口;16位并行从同步接口;SPDIF - IN接口;HDMI - CEC;带DMA控制器的以太网MAC接口;带专用DMA、片上FS PHY和用于外部HS PHY的ULPI的USB 2.0高速/全速设备/主机/OTG控制器;SWPMI单总线协议主接口;MDIO从接口
  • 数学加速:CORDIC用于三角函数加速;FMAC:滤波器数学加速器
  • 数字温度传感器:具备真随机数发生器、CRC计算单元、亚秒级精度的RTC和硬件日历、ROP、PC - ROP、篡改检测、96位唯一ID;所有封装均符合ECOPACK2标准

数据手册PDF