预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact 2x2 inch size, saving installation space
2
Wide input voltage range (36-75VDC) for versatile application scenarios
3
High conversion efficiency up to 93%, reducing energy loss and heat generation
4
1500VDC electrical isolation between input and output, ensuring operational safety
5
Support for remote ON/OFF control and built-in remote sense function
6
Output voltage trimming of ±10% without external components
7
Comprehensive protection functions: short circuit, overcurrent, overvoltage, input/output overvoltage
8
Six-sided shielded metal case, providing excellent electromagnetic shielding and mechanical durability
9
100% burn-in test to guarantee high reliability
10
Compliant with CE and FCC international standards
11
2-year warranty for after-sales assurance
使用场景 APPLICATIONS
1
Industrial automation: Power supply for PLCs, sensors, actuators and other field devices
2
Telecommunications: Powering network routers, switches and communication modules in cabinets
3
Railway and transportation: Adaptable to on-board electronic systems with wide temperature tolerance (-40~+70°C)
4
Renewable energy: Voltage conversion for solar panel or wind energy equipment
5
Test and measurement: Stable power source for precision testing instruments
6
Embedded systems: Powering microcontrollers and embedded functional modules
7
Automotive electronics: Suitable for 48V vehicle electrical systems
8
Medical devices: Low-voltage equipment compliant with safety standards
注意事项 PRECAUTIONS
1
Ensure sufficient heat dissipation (adopts free air convection cooling; avoid blocking ventilation)
2
Do not exceed the input voltage range (36-75VDC) to prevent device damage
3
Do not overload beyond the rated 60W (12V/5A) output
4
Avoid touching live parts during operation despite 1500VDC isolation
5
Operate within the recommended working temperature range (-40~+70°C)
6
In case of overcurrent/short circuit, remove the fault and restart to recover normal operation
7
Follow guidelines when trimming output voltage (limit to ±10% of rated value)
8
Store in dry, cool environment (-40~+100°C, humidity ≤95% non-condensing)
9
Comply with IEC/EN 62368-1 and UL 62368-1 safety standards during use

SKA60C-12
价格:¥255
购买数量
个
(200个/管,最小起订量1个,递增量:1)







