领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
RSP-200-13.5实物图
RSP-200-13.5商品缩略图

RSP-200-13.5

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:188价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RSP-200-13.5
商品编号
C7064746
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Mean Well) model: RSP-200-13.5, single output enclosed AC/DC power supply with 200W rated power.
1 Universal AC input range: 88~264VAC, suitable for global use.
2 Built-in active PFC function to improve power factor and energy efficiency.
3 High efficiency up to 90%, reducing energy loss and heat generation.
4 Cooling method: Free air convection (fanless), ensuring low noise and minimal maintenance.
5 Multiple protection functions: Short circuit (105~135% rated output power, auto recovery after fault removal), Overload (same as short circuit protection), Over voltage (15.7~18.8V for 13.5V output, auto recovery), Over temperature (shuts down when overheated, recovers when temp drops).
6 Optional conformal coating for enhanced resistance to moisture, dust, and corrosive environments.
7 LED power indicator for quick status check (power on/off).
8 Safety certifications: UL, CUL, CB, CE, FCC, etc., meeting international safety standards.
9 Dimensions: 215×115×30mm (8.46×4.53×1.18 inches), compact size for easy installation.
10 Wide operating temperature range: -30~+70°C, suitable for harsh industrial environments.
11 Long MTBF: 218.1K hours (per MIL-HDBK-217F standard), ensuring high reliability.
12 3-year manufacturer warranty for peace of mind.

使用场景 APPLICATIONS

Factory control and automation equipment: Provide stable power for PLCs, sensors, actuators in production lines.
1 Test and measurement instruments: Suitable for laboratory devices like oscilloscopes, signal generators that require precise and stable DC power.
2 Laser-related machines: Power supply for laser cutting, engraving, or marking equipment.
3 Burn-in facilities: Used in component testing environments to provide consistent power during long-duration reliability tests.
4 RF applications: Power for radio frequency devices such as transmitters, receivers, or communication equipment.
5 Industrial automation systems: Support for various industrial devices requiring 13.5V DC power.
6 Laboratory research equipment: Reliable power source for experimental setups.

注意事项 PRECAUTIONS

Installation: Ensure sufficient ventilation around the power supply to facilitate air convection cooling; do not block the ventilation slots to prevent overheating.
1 Wiring: Follow the terminal pin assignment (AC input: pins1-3, DC output: pins4-9) as specified in the mechanical diagram; use appropriate wire gauges for input/output connections to avoid voltage drop or overheating.
2 Input voltage: Confirm the input AC voltage is within the 88~264VAC range before powering on; using voltage outside this range may damage the power supply.
3 Environmental conditions: Do not operate in environments with humidity exceeding 95% RH (non-condensing) or temperature beyond -30~+70°C; avoid exposure to water, dust, or corrosive gases unless the optional conformal coating is applied.
4 Protection handling: In case of over temperature, over voltage, or short circuit, the power supply will trigger protection mechanisms (shutdown or auto recovery); wait for the fault condition to be resolved (e.g., remove short circuit, reduce ambient temp) before resuming operation.
5 Guarantee: Do not disassemble or modify the power supply, as this will void the 3-year warranty; contact the manufacturer for authorized repair or replacement.
6 Ripple consideration: The specified ripple value is measured under standard conditions (twisted pair wiring with 0.1uF and 47uF capacitors); actual ripple may vary based on the user's wiring setup and load characteristics.
RSP-200-13.5实物图

RSP-200-13.5

价格:188

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐