嘉立创上市
购物车0
R5F571MJGDFC#V0引脚图
  • 引脚图
  • 焊盘图

温馨提醒:图片仅供参考,商品以实物为准

R5F571MJGDFC#V0

R5F571MJGDFC#V0

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
R5F571MJGDFC#V0
商品编号
C7037512
商品封装
LFQFP-176(24x24)​
包装方式
托盘
商品毛重
4.738克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核RXv2
CPU最大主频240MHz
CPU位数32 Bit
程序存储容量3MB
程序存储器类型FLASH
属性参数值
RAM容量512KB
EEPROM容量64KB
I/O数量127
振荡器类型内置
工作电压2.7V~3.6V
工作温度-40℃~+85℃

商品特性

  • 32-bit RXv2 CPU core:
    • Max. operating frequency: 240 MHz
    • 极高 resolution FIFPS: 1200 MHz
    • Single precision 32- bit IEEE- 754 floating point
    • Two types of multiply- and- accumulation unit (between memories and between registers)
    • 32- bit multiplier (fastest instruction execution takes one CPU clock cycle)
    • Diverse (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5- stage pipeline
    • Variable- length instructions: Ultra- compact code
    • Supports the memory protection unit (MPL)
    • JTAG and FINE (one- line) debugging interfaces
  • Low-power design and architecture:
    • Single voltage supply: 2.7 to 3.6V
    • Low power consumption: A product that supports all peripheral functions draws only 0.2mA / MHz (Typ.)
    • RTC is capable of operation from a dedicated power supply.
    • Four low-power modes
  • On-chip code flash memory:
    • Up to 4 Mbyte
    • No wait states at up to 120MHz or when the AFU is hit, one wait state at above 120MHz and when the AFU is missed
    • User code is programmable by on-board or off-board programming.
    • Background programming/erasing (BGO/Background operation)
  • On-chip data flash memory:
    • 64 Kbytes, reprogrammable up to 100,000 times
    • Background programming/erasing (BGO/Background operation)
  • On-chip SRAM:
    • 512 Kbytes of SRAM (no wait states except in the 256 Kbytes from 0004 0000h to 0007 FFFFh when ICLK is set to 120MHz or faster)
    • 32 Kbytes of RAM with ECC (single-error correction and double error detection)
    • 8 Kbytes of standby RAM (backup on deep software standby)
  • Data transfer:
    • DMAC: 8 channels
    • DTC
    • EXDMAC: 2 channels
    • DMAC for the Ethernet controller: 3 channels for 176- and 177-pin products; 2 channels for 100-, 144-, and 145-pin products
  • Reset and supply management:
    • Power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions:
    • External crystal resonator or internal PLL for operation at 8 to 24 MHz
    • Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
    • 120-kHz clock for the IWD Ta
  • Real-time clock:
    • Real-time clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Real-time clock counting and binary counting modes are selectable
    • Time capture function (for capturing times in response to event-signal input)
  • Independent watchdog timer:
    • 120-kHz (1/2 LOCO frequency) clock operation
  • Useful functions for IEC60730 compliance:
    • Oscillation-stoppage detection, frequency measurement, CRC, IWD Ta, self-diagnostic function for the A/D converter, etc.
    • Register write protection function can protect values in important registers against overwriting.
  • Various communications interfaces:
    • IEEE 1588-compliant Ethernet MAC (for 176- and 177-pin products: 2 modules)
    • PHY layer for host/function or OTG controller (1) with high-speed USB 2.0 with battery charging transfer (only for 176- and 177-pin products)
    • PHY layer (1) for host/function or OTG controller (1) with full-speed USB 2.0 transfer
    • CAN (compliant with ISO11898-1), incorporating 32 mailboxes (up to 3 modules)
    • SC1g and SC1h with multiple functionalities (up to 9) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I2C, and extended serial mode.
    • SCIFA with 16-byte transmission and reception FIFOs (up to 4 interfaces)
    • I2C bus interface for transfer at up to 1 Mbps (up to 2 interfaces)
    • Four-wire QSPI (1 interface) in addition to RSPla (2 interfaces)
    • Parallel data capture unit (PDC) for the CMOS camera interface (not in 100-pin products)
    • SD host interface (optional: 1 interface) with a 1- or 4-bit SD bus for use with SD memory or SDIO
    • MMCIF with 1-, 4-, or 8-bit transfer bus width
  • External address space:
    • Buses for full-speed data transfer (max. operating frequency of 60 MHz)
    • 8- CS areas
    • 8-, 16- or 32-bit bus space is selectable per area
    • Independent SDRAM area (128 Mbytes)
  • Up to 29 extended-function timers:
    • 16-bit TPUa, MTU3a, and GPTA: input capture, output compare, PWM waveform output
    • 8-bit TMRa (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)
  • 12-bit A/D converter:
    • Two 12-bit units (8 channels for unit 0; 21 channels for unit 1)
    • Self diagnosis
    • Detection of analog input disconnection
  • 12-bit D/A converter: 2 channels
    • On-chip operational amplifier output or direct input selectable
  • Temperature sensor for measuring temperature within the chip
  • Encryption (optional):
    • AES (key lengths: 128/192, and 256 bits)
    • DES (key lengths: 56 bits (DES); 3 × 56 bits (T-DES))
    • SHA (SHA-1 (128), SHA-2 (224 or 256), HMAC (160, 224, or 256))
  • Up to 127 pins for general I/O ports:
    • 5-V tolerance, open drain, input pull-up, switchable driving ability
  • Operating temp. range:
    • D-version: -40°C to +85°C
    • G-version: -40°C to +105°C

数据手册PDF

放大查看下载PDF