领券中心9.9元专区爆款推荐清仓特卖备货找料品牌中心场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KKEHKK-00实物图
NMP1K2-KKEHKK-00商品缩略图

NMP1K2-KKEHKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEHKK-00
商品编号
C7015687
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, compatible with single-output (NMS-240, up to240W) and dual-output (NMD-240, up to240W combined) modules; supports various output configurations (5V@36A,12V@20A,24V@10A,48V@5A, dual30V@5A etc.)
2 Input parameters: AC input range90-264VAC/120-370VDC, frequency range47-63Hz; high power factor (>0.95@230VAC full load, >0.98@115VAC full load)
3 Output characteristics: Adjustable voltage ranges (5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V); low ripple noise (max100-250mVp-p); precise regulation (line ±0.2-0.5%, load ±0.2-0.5%)
4 Protection functions: Overload (105-125% rated, shut down/repower to recover), overvoltage (constant current limiting), over-temperature (auto recover after cooling), short circuit (hiccup/constant current)
5 Control functions: Global/local remote ON/OFF (open=ON, short=OFF); remote sense (compensate up to0.5V drop); voltage/current programming (PV/PC pins); DC OK signal (TTL level status); current sharing (parallel load balance)
6 Auxiliary power: Front-end5V@2A (NMP1K2); module-level5V@10mA
7 Compliance: Safety standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1); EMC standards (EN55032 Class B, EN61000 series)
8 Mechanical specs: Dimensions250×127×41mm; net weight~2kg; M4 screws (7-10Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, sensors, actuators and control panels
2 Medical equipment: Compliant with medical standards, suitable for diagnostic devices and monitors
3 Telecom systems: Power for routers, switches and base stations
4 Test & measurement: Flexible outputs for oscilloscopes and signal generators
5 Robotics: Multiple voltages for motors and controllers
6 Data centers: Modular power for server racks and storage
7 Instrumentation: Precision power for analytical tools

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7-10Kgf-cm torque; install blank modules in unused slots; ensure proper airflow
2 Wiring: Twisted pairs for remote sense; parallel modules need short/large wires and CS pin connection; voltage difference <0.2V between parallel modules
3 Operation: Install shorting connector (RC1 to GND-P) before power-on; derate to90% current when voltage <12V and temp -15°C~-30°C
4 Maintenance: Check connections regularly; keep clean; disconnect power before replacement
5 Safety: Follow safety standards; avoid live parts; ensure proper grounding
NMP1K2-KKEHKK-00实物图

NMP1K2-KKEHKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐