预售商品

NMP1K2-KHEKCE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHEKCE-00
- 商品编号
- C7015592
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots (NMP1K2) supporting up to 1200W total power
2
Compatible with NMS-240 series single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual output modules
3
Wide input voltage range:90~264VAC or120~370VDC; frequency range47~63Hz
4
High efficiency up to91% (full load with H/K modules at 24V/48V nominal voltage)
5
Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
6
Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown auto-recover)
7
Remote control capabilities: Global ON/OFF (RC1 pin), local ON/OFF for each module (RC2/RC3 pins)
8
DC OK signal (TTL level,4.5~5.5V when ON) to indicate module status
9
Auxiliary power output:5V/2A for NMP1K2,5V/10mA per module
10
Current sharing for parallel operation of NMS-240 modules (up to6 slots for NMP1K2)
11
Remote sense function compensates voltage drop up to0.5V on load wiring
12
Voltage programming (PV pin) and current programming (PC pin) for flexible output adjustment
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, control panels, robotic equipment
2
Medical devices: Compliant with medical safety standards (2x MOPP) for diagnostic/treatment equipment
3
Telecom infrastructure: Supporting base stations, network switches, communication devices
4
Test and measurement instruments: Stable, adjustable power for lab equipment
5
Data centers: Modular power distribution for servers and storage systems
6
LED lighting systems: High-power LED arrays requiring multiple voltage outputs
7
Industrial machinery: Powering CNC machines, packaging equipment, assembly lines
8
Applications needing flexible, scalable power with multiple output voltages and high reliability
注意事项 PRECAUTIONS
1
Mounting: Use M4 screws with torque7~10 Kgf-cm; ensure proper ventilation for heat dissipation
2
Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using external control
3
Remote sense: Twist +S/-S lines in pairs to minimize noise
4
Parallel operation: Connect CS pins together, voltage difference <0.2V between modules; total power ≤1200W; use short/large diameter wires; avoid PC function in parallel
5
Derating: When output voltage <12V and temp -15~-30°C, derate current to90% of rated
6
Overtemperature: Monitor T-Alarm signal (high when temp exceeds limit)
7
Wiring: Follow wire strip length (10mm for DC output) and screw size (M3.5 for output terminals)
8
Safety: For medical use, comply with local regulations
9
Protection: Re-power for overvoltage recovery; reduce load for overload
10
Do not exceed rated current/power for modules or total system

NMP1K2-KHEKCE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHEKCK-00
- NMP1K2-KHHCKH-00
- NMP1K2-KHHECE-00
- NMP1K2-KHHHCE-03
- NMP1K2-KHHHKC-07
- NMP1K2-KHHKCK-00
- NMP1K2-KHHKKE-04
- NMP1K2-KHHKKH-04
- NMP1K2-KHKCC#-04
- NMP1K2-KHKCCK-00
- NMP1K2-KHKCEC-00
- NMP1K2-KHKCHC-00
- NMP1K2-KHKCHH-05
- NMP1K2-KHKCKE-00
- NMP1K2-KHKEKE-00
- NMP1K2-KHKEKK-05
- NMP1K2-KHKHHC-00
- NMP1K2-KHKK#C-03
- NMP1K2-KKCC##-03
- NMP1K2-KKCCCC-01
- NMP1K2-KKCCCC-12







