预售商品

NMP1K2-HKEHCC-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HKEHCC-05
- 商品编号
- C7014052
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 front-end supports up to 6 slots for NMS-240 (single output) or NMD-240 (dual output) modules, enabling flexible configuration of DC outputs (5V/36A,12V/20A,24V/10A,48V/5A etc.) with total power up to1200W
2
Wide input compatibility: Accepts 90~264VAC or120~370VDC input, suitable for global applications
3
High energy efficiency: Up to91% efficiency at full load (for H/K modules 24V/48V), with PF>0.95 at230VAC full load
4
Comprehensive protection: Over-temperature (auto-recover after cooling), over-voltage (shutdown, re-power to recover), over-load (constant current limiting), and short-circuit protection
5
Flexible control functions: Global ON/OFF (via RC1 pin), local module ON/OFF (via RC2/RC3 pins), remote sense (compensates voltage drop up to0.5V), output voltage/current programming (PV/PC pins for NMS-240), DC OK signal (TTL level for module status), and current sharing (CS pin for parallel operation)
6
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 etc.), with earth leakage current <400uA at264VAC
7
Environmental adaptability: Operating temp range -30~+70℃ (derate as per specs), storage temp -40~+85℃; vibration resistance (10~500Hz,2G for60min along X/Y/Z axes)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, DCS systems, sensors, actuators, and control panels requiring multiple stable DC voltages
2
Medical equipment: Suitable for diagnostic tools, patient monitors, lab instruments, and other devices needing medical-grade isolation
3
Telecommunications: Supporting network switches, routers, base stations, and communication devices with reliable modular power
4
Test & measurement: Providing adjustable, precise DC power for electronic component testing and prototype development
5
Data centers: Powering server peripherals, storage devices, and cooling systems with flexible power configurations
6
Renewable energy: Integrating with solar/wind setups to distribute stable DC power to various loads
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG pin); use recommended screws (M4 for front-end, M3.5 for outputs) and torque (7~10Kgf-cm for mounting, up to12Kgf-cm for terminals) to prevent loose connections
2
Derating: Follow derating curves for high ambient temps (>50℃); for output <12V and temps -15~-30℃, derate current to90% of rated
3
Control: Install shorting connector (RC1 to GND-P) if not using global ON/OFF control; use open (ON)/short (OFF) logic for local module control pins
4
Parallel operation: For NMS-240 modules, connect CS pins, ensure voltage difference <0.2V between modules; total current ≤ sum of rated currents, total power ≤1200W; avoid PC function in parallel
5
Maintenance: Regularly check for loose connections, overheating, or noise; keep unit clean for heat dissipation; do not disassemble without professional training
6
Environment: Avoid moisture, corrosive gases, or flammable materials; ensure proper airflow as per direction indicated

NMP1K2-HKEHCC-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEEKEE-00
- NMP1K2-HKEHCH-00
- NMP1K2-KEEKHH-02
- NMP1K2-HKEHHE-04
- NMP1K2-KEHCEK-00
- NMP1K2-HKEHKC-00
- NMP1K2-KEHEHE-00
- NMP1K2-KEHHEC-03
- NMP1K2-HKHCHC-00
- NMP1K2-KEHHEH-03
- NMP1K2-HKHCKH-00
- NMP1K2-KEHHHH-09
- NMP1K2-HKHECK-00
- NMP1K2-KEHKCC-00
- NMP1K2-HKHEE#-04
- NMP1K2-KEHKEE-00
- NMP1K2-HKHEEC-00
- NMP1K2-KEHKKC-04
- NMP1K2-HKHEEE-05
- NMP1K2-HKHH#E-03
- NMP1K2-KEKCCC-09







