领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
NMP1K2-KEEHKH-00实物图
NMP1K2-KEEHKH-00商品缩略图

NMP1K2-KEEHKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEHKH-00
商品编号
C7014047
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W total power with 6 slots, supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules
2 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, etc.)
3 Flexible control: Global/local ON/OFF, remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC pins), DC OK signal, temperature alarm
4 Protection mechanisms: Overload (constant current/hiccup), overvoltage (shut down & re-power recover), overtemperature (auto-recover when cool), short circuit
5 Parallel operation: Supports current sharing (CS pin) for load balancing, max 6 modules in parallel (total power ≤1200W)
6 Auxiliary power: 5V/2A (NMP1K2) for external circuits, 5V/10mA per module (Vcc2) for control
7 Wide input range: AC90-264V or DC120-370V, PF>0.95@230VAC full load, efficiency up to 91%
8 Environmental adaptability: Working temp -30℃~+70℃ (derated), storage temp -40℃~+85℃, vibration resistance (10-500Hz,2G)

使用场景 APPLICATIONS

1 Industrial automation: Power for PLCs, DCS, servo drives, sensor networks
2 Medical equipment: Diagnostic devices (ultrasound, blood analyzers) and treatment tools (complying with medical safety)
3 Test & measurement: Precise power for component testing, lab instruments, prototype development
4 Telecommunication/data centers: Modular power for switches, routers, server racks (scalable via parallel operation)
5 Industrial control systems: Factory automation lines, robotic arms, process control devices
6 Renewable energy: Backup power for solar inverters, battery management systems (wide DC input compatible)

注意事项 PRECAUTIONS

1 Derating: Reduce output power at temp >50℃; for output <12V & temp -15℃~-30℃, derate current to90%
2 Remote sense: Use twisted pairs for +S/-S lines; connect to load terminals correctly
3 Parallel operation: CS pins must be connected; output voltage difference <0.2V; total power ≤1200W
4 ON/OFF setup: Install shorting connector (RC1 to GND-P) to enable output; follow global/local control logic
5 Protection recovery: Overvoltage/overtemp need re-power; overload resumes when load reduces
6 Environment: Avoid condensing humidity; ensure ventilation for temp control
7 Mounting: Use M4 screws with torque7-10 Kgf-cm; follow airflow direction
8 Wiring: Correctly connect AC L/N, FG, DC +V/-V; use appropriate wire gauge
NMP1K2-KEEHKH-00实物图

NMP1K2-KEEHKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐