预售商品

NMP1K2-HEECKH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEECKH-00
- 商品编号
- C7013297
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power
2
Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to various power grids
3
High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage), reducing energy loss
4
Complies with multiple safety standards: EN60601-1 Ed.3.1, UL62368-1, IEC60601-1, ensuring reliable and safe operation
5
Comprehensive protection functions: Overload Protection (OLP), Over Voltage Protection (OVP), Over Temperature Protection (OTP), short circuit protection
6
Supports remote sense function to compensate for voltage drop on load wiring (up to 0.5V)
7
Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8
Auxiliary power outputs: +5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for NMS-240 modules)
9
Remote ON/OFF control (global and local) for flexible power management
10
DC OK signal (TTL level) to indicate output status, facilitating system monitoring
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, DCS, servo drives, and sensors
2
Medical equipment: Suitable for devices compliant with EN60601-1 (e.g., diagnostic instruments, patient monitoring systems)
3
Test and measurement instruments: Providing stable power for lab equipment, oscilloscopes, and signal generators
4
Communication systems: Supporting base stations, routers, and network devices requiring multiple isolated outputs
5
Modular power systems: Applications needing scalable power solutions with flexible output configurations
注意事项 PRECAUTIONS
1
Installation: Use recommended M4 screws with torque 7~10 Kgf-cm; ensure proper grounding
2
Derating: In high ambient temperatures, derate output current according to the derating curve; for output voltage <12V and ambient temp -15~-30℃, derate to 90% of rated current
3
Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) to enable output; remove it for external control
4
Remote sense: Use twisted pairs for +S/-S lines to minimize noise interference
5
Current sharing: When parallelizing modules, connect CS pins of all modules; ensure output voltage difference between modules <0.2V; do not exceed total 1200W power
6
PC function: Disable output current programming (PC) when modules are in parallel
7
Over temperature: Monitor T-Alarm signal (high level indicates over temp) and take necessary cooling measures
8
Wiring: Use short, large-diameter wires for parallel connections to reduce voltage drop

NMP1K2-HEECKH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EKHCEH-00
- NMP1K2-EKHCKC-00
- NMP1K2-HEEECH-03
- NMP1K2-EKHEEC-04
- NMP1K2-HEEECK-00
- NMP1K2-EKHEEE-04
- NMP1K2-HEEEEK-03
- NMP1K2-EKHEEH-04
- NMP1K2-HEEEHK-03
- NMP1K2-HEEEKH-03
- NMP1K2-EKHHHC-04
- NMP1K2-HEEEKK-02
- NMP1K2-EKHHHK-00
- NMP1K2-EKHHKE-03
- NMP1K2-HEEHCE-02
- NMP1K2-EKHKCC-00
- NMP1K2-HEEKEH-02
- NMP1K2-EKHKCK-00
- NMP1K2-HEEKHC-00
- NMP1K2-EKHKEC-00
- NMP1K2-HEEKHH-00







