预售商品

NMP1K2-EHKEHC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHKEHC-00
- 商品编号
- C7013169
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model with 6 slots, supporting up to 1200W total output power
2
Wide input range: AC 90~264V, DC120~370VDC; frequency 47~63Hz
3
High efficiency: Up to 91% typical at full load (with H/K modules at nominal 24V/48V)
4
Safety compliance: Meets ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, EN62368-1, IEC60601-1 Ed.3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards
5
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), overtemperature (auto-recover after cooling), short circuit protection
6
Auxiliary power: 5V/2A output for external devices
7
Remote control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2/RC3 pins); remote sense (+S/-S) compensates voltage drop up to 0.5V
8
Monitoring signals: DC OK (TTL level for module status), T-Alarm (overtemperature alert)
9
Current sharing: Supports parallel module operation with CS pins for balanced current
10
Mechanical specs: Dimensions 250×127×41mm (L×W×H); M4 mounting screws (7~10 Kgf-cm torque)
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, DCS, sensors, actuators in manufacturing lines
2
Medical equipment: Suitable for diagnostic tools, patient monitors (compliant with medical safety standards)
3
Test & measurement: Precise power for lab instruments, oscilloscopes, signal generators
4
Communication systems: Reliable power for routers, switches, base stations
5
Industrial control: Supporting control components in packaging machines, robotics
6
Data centers: Auxiliary power for server management modules
注意事项 PRECAUTIONS
1
Installation: Follow mounting torque guidelines (M4 screws:7~10 Kgf-cm); ensure correct airflow direction for heat dissipation
2
Derating: For output voltage <12V & ambient temp -15°C~-30°C, derate current to90% of rated; refer to derating curves for temp/voltage conditions
3
Global control: Keep shorting connector (RC1 to GND-P) installed unless using external global ON/OFF
4
Remote sense: Use twisted pairs for sense lines; do not exceed 0.5V compensation limit
5
Parallel operation: Connect CS pins for balance; output voltage difference between modules <0.2V; total power ≤1200W; avoid PC function in parallel mode
6
Protection handling: For shutdowns, power off and inspect before re-powering; reduce load for overload recovery
7
Safety: Avoid live parts contact; adhere to safety standards during operation

NMP1K2-EHKEHC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCKKHH-05
- NMP1K2-EHKHCC-05
- NMP1K2-EHKHEE-00
- NMP1K2-EHKHEH-00
- NMP1K2-EHKKCH-00
- NMP1K2-HCKKKK-05
- NMP1K2-EHKKCH-03
- NMP1K2-EHKKCK-03
- NMP1K2-EHKKEH-03
- NMP1K2-EHKKHH-00
- NMP1K2-EHKKHK-03
- NMP1K2-EHKKKC-00
- NMP1K2-EHKKKE-04
- NMP1K2-EKCCC#-08
- NMP1K2-EKCCCC-00
- NMP1K2-EKCCEH-03
- NMP1K2-EKCCHE-00
- NMP1K2-EKCCKC-03
- NMP1K2-EKCCKK-05
- NMP1K2-EKCEKK-05
- NMP1K2-EKCKCC-00







