预售商品

NMP1K2-EHEKKK-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EHEKKK-05
- 商品编号
- C7013130
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply with 6 slots, supporting up to 1200W total output
2
Wide input voltage range: 90~264VAC / 120~370VDC
3
High efficiency up to 91% (for H/K modules at nominal 24V/48V full load)
4
Complies with medical (2x MOPP) and ITE safety standards
5
Multiple protection functions: Overload, overvoltage, overtemperature, short circuit
6
Remote control capabilities: Global/local ON/OFF, remote sense, voltage/current programming
7
Current sharing for parallel operation of NMS-240 modules
8
DC OK signal (output status) and T-Alarm signal (overtemperature alert)
9
Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (module-level)
10
Supports TTL-level signals for system monitoring
使用场景 APPLICATIONS
1
Medical equipment (diagnostic devices, patient monitors) with medical safety compliance
2
Industrial automation systems (PLCs, motor drives, control panels)
3
Test and measurement instruments requiring adjustable power outputs
4
Telecom and data communication equipment (routers, switches)
5
Laboratory setups for precise power control experiments
6
Data center edge devices and server racks
7
Industrial IoT (IIoT) systems needing flexible power distribution
注意事项 PRECAUTIONS
1
Derate output current to 90% when voltage <12V and ambient temp is -15~-30℃
2
Install the shorting connector (RC1 to GND-P) for normal global ON/OFF operation
3
Use twisted-pair cables for remote sense lines (+S/-S) to reduce interference
4
For parallel NMS-240 modules: Connect CS pins, ensure voltage difference <0.2V
5
Do not use output current programming (PC) function in parallel mode
6
Remote control must turn all parallel modules ON/OFF simultaneously
7
Overtemperature protection triggers shutdown; recover by power cycling after cooling
8
Follow derating curves for high ambient temperatures
9
Use short, large-diameter wiring for parallel connections to balance current

NMP1K2-EHEKKK-05
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HCKCEH-00
- NMP1K2-HCKCKC-00
- NMP1K2-EHHCKH-00
- NMP1K2-HCKCKE-00
- NMP1K2-EHHECC-02
- NMP1K2-HCKECE-00
- NMP1K2-EHHEEC-04
- NMP1K2-EHHHCK-03
- NMP1K2-EHHHEH-00
- NMP1K2-EHHHHE-02
- NMP1K2-HCKEEC-04
- NMP1K2-EHHHHK-07
- NMP1K2-EHHHKC-00
- NMP1K2-HCKEEH-04
- NMP1K2-EHHHKC-03
- NMP1K2-EHHHKE-00
- NMP1K2-HCKEKC-00
- NMP1K2-EHHKEC-00
- NMP1K2-EHHKEK-00
- NMP1K2-HCKKEH-03
- NMP1K2-EHHKKK-00







