预售商品

NMP1K2-EECCHH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EECCHH-03
- 商品编号
- C7012982
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Brand: MW (Meanwell), Model: NMP1K2-EECCHH-03, Series: NMP1K2 (6-slot modular power supply)
1
Total power capacity: 1200W max (6 slots, each module up to 240W)
2
Wide input range: AC90-264V (50/60Hz) or DC120-370V, suitable for global use
3
High efficiency: Up to 91% (typical at full load with 24V/48V modules)
4
Modular design: Supports mixing single-output (NMS-240:5V/12V/24V/48V) and dual-output (NMD-240: dual30V) modules; configuration EECCHH includes 2×12V(E),2×5V(C),2×24V(H) modules
5
Safety compliance: IEC/UL62368-1 (ITE), IEC/EN60601-1 Ed3.1 (medical, 2x MOPP isolation)
6
Rich protection: Overload (constant current limiting), overvoltage (shut down), overtemperature (shut down auto-recover)
7
Advanced functions: Remote sense (0.5V drop compensation), remote ON/OFF (global/local), DC OK signal, current sharing, voltage/current programming
8
Compact size: 250×127×41mm, easy to install in standard enclosures
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (compliant with medical safety standards)
2
Industrial automation: PLCs, DCS systems, robotics, factory automation lines
3
Test & measurement: Laboratory equipment, electronic test benches, calibration tools
4
Communication systems: Telecom base stations, network switches, data centers
5
LED lighting: High-power LED arrays, stage lighting, architectural lighting
6
Renewable energy: Solar inverter auxiliary power, battery charging systems (supports DC input)
7
Audio/Video: Professional AV equipment, broadcast systems
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with torque7-10 Kgf-cm; ensure proper grounding
2
Input: Do not exceed AC90-264V/DC120-370V; use appropriate wire gauge for terminals
3
Module management: Replace only with Meanwell NMS-240/NMD-240 modules; blank slots must use BLANK-NMS240
4
Remote control: Global ON/OFF requires shorting RC1 to GND-P; local ON/OFF uses RC2/RC3 pins (open=ON, short=OFF)
5
Temperature derating: Reduce output current at high temps (80% at50°C); for <12V output and -15~-30°C, derate to90%
6
Protection handling: OVP/OTP needs input power restart; OTP requires cooling down first
7
Parallel operation: Connect CS pins for current sharing; voltage difference <0.2V between modules; max6 modules for NMP1K2
8
Maintenance: Keep dust-free; avoid humid/corrosive environments; regular inspection of wiring and modules

NMP1K2-EECCHH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-EECCKC-01
- NMP1K2-EECCKC-03
- NMP1K2-EECCKE-03
- NMP1K2-EECCKH-01
- NMP1K2-EECECE-01
- NMP1K2-EECECK-00
- NMP1K2-EECEEC-00
- NMP1K2-EECEEH-01
- NMP1K2-EECEHE-00
- NMP1K2-EECEHK-00
- NMP1K2-EECHHH-04
- NMP1K2-EECKEH-00
- NMP1K2-EECKEK-00
- NMP1K2-EECKKC-04
- NMP1K2-EEECCE-00
- NMP1K2-EEECCH-04
- NMP1K2-EEECKE-02
- NMP1K2-EEECKH-02
- NMP1K2-EEEECH-00
- NMP1K2-HCCCCH-04
- NMP1K2-EEEECH-06







