预售商品

NMP1K2-CHHKHE-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-CHHKHE-00
- 商品编号
- C7012745
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 series supports up to 6 slots, compatible with NMS-240 (single output) and NMD-240 (dual output) modules, with a maximum total power of 1200W.
2
Compliance: Meets medical safety standards (IEC 60601-1) and ITE standards (IEC 62368-1); compliant with EMC standards including EN55032 (emission) and EN61000 series (immunity).
3
Output flexibility: Modules offer adjustable output voltages (e.g., NMS-240-05:3-6V, NMS-240-12:6-15V) and current programming; remote sense function compensates for load wiring voltage drop up to 0.5V.
4
Protection mechanisms: Overload (constant current limiting), overvoltage (shut down, re-power to recover), and overtemperature (automatic recovery after cooling) protection.
5
Control functions: Global/local ON/OFF control (via RC1/RC2 pins), DC OK signal for output status monitoring, T-Alarm for overtemperature alerts, and current sharing for parallel module operation.
6
Auxiliary power: Provides +5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA per module) for auxiliary circuits.
7
Mechanical specs: Compact size (250×127×41mm for front-end), M4 mounting screws with recommended torque of 7-10 Kgf-cm.
使用场景 APPLICATIONS
1
Medical devices: Suitable for patient monitors, diagnostic instruments, and other medical equipment requiring medical safety compliance (2x MOPP isolation).
2
Industrial automation: Power supply for PLCs, motor drives, sensors, and control systems in automated production lines.
3
Test and measurement: Used in lab equipment, signal generators, oscilloscopes, and testing setups needing stable and configurable power outputs.
4
Communication systems: Power for routers, switches, base stations, and network devices requiring multiple voltage levels and reliable operation.
5
Broadcast and media: For audio/video editing systems, broadcast equipment, and media production tools needing modular power solutions.
6
R&D prototyping: Ideal for research and development setups where flexible voltage/current configurations are needed for testing different circuits.
注意事项 PRECAUTIONS
1
Installation: Use M4 screws with a torque of 7-10 Kgf-cm for mounting; ensure proper ventilation according to the specified air flow direction.
2
Derating: When operating at ambient temperatures below -15°C (for output voltages <12V), derate output current to 90% of the rated value; follow derating curves for high-temperature conditions.
3
ON/OFF control: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; use local RC2 pins for module-specific control (open circuit = ON, short circuit = OFF).
4
Remote sense: Connect +S/-S pins to the load terminals to compensate for voltage drop in wiring; do not exceed 0.5V compensation.
5
Current sharing: When paralleling modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; do not exceed the total maximum power (1200W for NMP1K2).
6
Safety: Comply with all applicable safety standards; avoid touching live parts during operation; disconnect power before performing maintenance.
7
Auxiliary power: Do not overload auxiliary power outputs (max 2A for +5V-AUX-P, max 10mA for Vcc2 per module).

NMP1K2-CHHKHE-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCECE-01
- NMP1K2-CHHKHK-00
- NMP1K2-CCCECH-06
- NMP1K2-CHHKKK-00
- NMP1K2-CHKCCE-00
- NMP1K2-CCCEEE-02
- NMP1K2-CHKCCK-04
- NMP1K2-CCCEEH-06
- NMP1K2-CHKCEE-00
- NMP1K2-CCCEHC-02
- NMP1K2-CHKCKK-00
- NMP1K2-CCCEHE-02
- NMP1K2-CHKEEC-00
- NMP1K2-CCCEKK-05
- NMP1K2-CHKEEH-04
- NMP1K2-CHKEKE-00
- NMP1K2-CCCHEK-06
- NMP1K2-CHKEKK-05
- NMP1K2-CCCHHH-02
- NMP1K2-CHKHKK-05
- NMP1K2-CCCHHH-09







