预售商品

NMP1K2-#HHKHK-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#HHKHK-02
- 商品编号
- C7012685
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model with6 slots, supporting up to1200W total output
2
Module compatibility: Accepts NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) or NMD-240 (dual output:30V/5A each) modules, up to240W per module
3
Wide input range:90-264VAC or120-370VDC; frequency range47-63Hz
4
High efficiency: Up to91% (for H/K modules at24V/48V nominal)
5
Safety compliance: Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
6
Advanced functions: Remote sense (compensates up to0.5V voltage drop), voltage/current programming (PV/PC pins), DC OK signal (TTL output status), T-Alarm (over-temperature alert)
7
Protection mechanisms: Overload (OLP), over-voltage (OVP), over-temperature (OTP), short circuit (constant current limiting)
8
Auxiliary outputs:5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA per module)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers) requiring multiple stable voltage outputs and medical safety compliance
2
Industrial automation: PLC systems, robotic arms, test & measurement tools needing flexible power configurations
3
Telecom/data centers: Redundant power systems (via parallel operation) for servers and network switches
4
Laboratory R&D: Adjustable voltage/current setups for prototype testing and component characterization
注意事项 PRECAUTIONS
1
AC terminal installation: Max mounting torque of12Kgf-cm; correct pin assignment (L/N/FG)
2
Mounting: Use M4 screws with7-10 Kgf-cm torque; max penetration depth4mm
3
Output terminals: M3.5 screws with10Kgf-cm torque; wire range20-26AWG, strip length10mm
4
Global ON/OFF: Must assemble shorting connector (RC1→GND-P) to enable output; no output without it
5
Local ON/OFF: NMS-240: Open RC2→GND → ON; short → OFF
6
Remote sense: Connect +S/-S to load terminals to compensate up to0.5V voltage drop
7
Parallel operation: Max6 modules for NMP1K2; output voltage difference <0.2V; total power ≤1200W
8
Derating: Output voltage <12V and temp -15°C to -30°C → derate current to90% of rated
9
Safety: Proper FG grounding to keep leakage current <400uA/264VAC; avoid operating beyond specified ranges

NMP1K2-#HHKHK-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CHCCCC-05
- NMP1K2-#HHKKE-02
- NMP1K2-CHCCCE-03
- NMP1K2-CHCCEC-03
- NMP1K2-CHCKCK-00
- NMP1K2-#HKK#H-03
- NMP1K2-CHECCC-05
- NMP1K2-CHECCH-00
- NMP1K2-CHECEC-00
- NMP1K2-CHECEK-00
- NMP1K2-#KEKKK-05
- NMP1K2-CHECHH-05
- NMP1K2-CHEE#H-03
- NMP1K2-CHEECH-03
- NMP1K2-CHEEEE-04
- NMP1K2-#KKCCC-02
- NMP1K2-CHEEEK-00
- NMP1K2-#KKECE-02
- NMP1K2-CHEEKC-00
- NMP1K2-CHEHCH-00
- NMP1K2-#KKKEE-03







