预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compact 2x2 inch size, saving installation space
2
Wide input voltage range (9~18VDC for SKA60B-12) to adapt to various power sources
3
High conversion efficiency up to 93%, reducing energy loss
4
1500VDC isolation between input and output for safety
5
Built-in remote ON/OFF control function for convenient operation
6
Over-temperature protection to prevent damage from overheating
7
Output voltage can be trimmed ±10% without external components, flexible for different needs
8
Complies with CE and FCC standards, suitable for global use
9
Multiple protection functions: Short circuit, overload, input and output overvoltage
10
Six-sided shielded metal case for better electromagnetic compatibility and durability
11
100% burn-in test ensures high reliability
12
Low cost with long service life, 2 years warranty provided
13
Rated output: 12V voltage, 60W power (SKA60B-12 model)
使用场景 APPLICATIONS
1
Industrial automation systems: Power supply for PLCs, sensors, and actuators
2
Telecommunications equipment: Used in routers, switches, and base station accessories
3
Test and measurement instruments: Provides stable voltage for precision testing devices
4
Embedded systems: Power module for microcontroller-based projects
5
LED lighting applications: Steps down/up voltage for LED strips or modules
6
Battery-powered devices: Converts battery voltage to the required level for connected components
7
Medical equipment: Suitable for non-critical medical devices that need stable DC power
8
Consumer electronics: Power supply for small electronic gadgets and accessories
注意事项 PRECAUTIONS
1
Ensure the input voltage is within the specified range (9~18VDC for SKA60B-12) before powering on
2
Do not exceed the rated output power (60W) to avoid triggering overload protection or damaging the device
3
The converter relies on free air convection for cooling; install it in a well-ventilated area without blocking the heat dissipation path
4
Follow the correct pin configuration when wiring input, output, and remote control lines to prevent short circuits
5
When trimming the output voltage, adjust within the ±10% range to avoid affecting the performance of connected devices
6
In case of protection activation (overvoltage/overcurrent/short circuit), disconnect the power, eliminate the fault, then reconnect to resume operation
7
Store the device in an environment with temperature between -40~100°C and humidity 20~95% RH (non-condensing)
8
Do not disassemble the shielded metal case as it may void the warranty and cause electric shock hazards
9
Refer to the official installation manual for detailed wiring and maintenance instructions

SKA60B-12
价格:¥255
购买数量
个
(5个/管,最小起订量1个,递增量:1)







