
PRDAT18-7DO
- 工业品
价格:¥766.61价格含税(税率13%)
- 品牌名称
- Autonics(奥托尼克斯)
- 商品型号
- PRDAT18-7DO
- 商品编号
- C6953334
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Long sensing distance: Up to 2 times longer than standard models (PRDAT18-7DO has a sensing distance of 7mm)
2
Spatter resistance: PEFE coating on the sensing area prevents adhesion of welding spatter, suitable for welding environments
3
Built-in protection circuits: Includes surge protection and short circuit over current protection to enhance durability
4
Red LED operation indicator: Clearly shows the sensor's working status
5
IP67 protection rating: Complies with IEC standards, resistant to dust and water immersion up to 1m for 30 minutes
6
DC 2-wire type: Easy to integrate into existing DC 2-wire systems, replaceable for spatter-resistant type limit switches
7
Stable performance: Response frequency of 250Hz, insulation resistance of 20MΩ (at 500V DC), vibration resistance (1.5mm amplitude, 10-55Hz for 2h per axis)
使用场景 APPLICATIONS
1
Welding workstations: Ideal for detecting metal parts in welding processes where spatter is common, as it resists spatter adhesion
2
Automotive assembly lines: Used to detect presence of metal components (e.g., body panels) during assembly, especially near welding operations
3
Metal fabrication plants: Position detection of metal workpieces on production lines, even in environments with mechanical shocks or spatter
4
Conveyor systems for metal items: Triggers actions (start/stop) when metal parts pass a specific point, leveraging long sensing distance
5
Industrial machinery replacement: Can replace older spatter-resistant limit switches in DC 2-wire setups, reducing maintenance costs
注意事项 PRECAUTIONS
1
Load connection requirement: For DC 2-wire type, connect the load before supplying power to avoid internal component damage; load can be connected to either wire
2
Residual voltage handling: If load current is small, add a bleeder resistor in parallel with the load to prevent return failure (use formula R=(Vs-Vr)/Is to calculate resistor value)
3
Mutual interference prevention: Maintain minimum distances between adjacent sensors (PRDAT18-7DO: parallel distance A=42mm, face-to-face B=58mm, etc.)
4
Metallic panel mounting: Keep a safe distance from metallic panels to avoid interference (follow specified dimensions for PRDAT18-7DO)
5
Environmental limits: Operate within -25°C to 70°C, avoid corrosive gases/liquids, and do not exceed vibration/shock specs
6
Safety first: Read the "Safety Considerations" section in the instruction manual before using the sensor

PRDAT18-7DO
价格:¥766.61
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐







