预售商品

NMP1K2-KEEEHE-02
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KEEEHE-02
- 商品编号
- C6943001
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Wide input voltage range: AC 90~264V or DC120~370VDC, frequency range 47~63Hz
3
High efficiency up to 91% (typical at full load with H/K modules at 24V/48V)
4
Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
5
Flexible output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) or dual output (NMD-240: up to 30V@5A each)
6
Multiple protection functions: over-voltage (OVP), over-current (OCP), over-temperature (OTP), overload protection
7
Remote control capabilities: global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8
Auxiliary power output:5V/2A (for NMP1K2) to power external devices
9
Current sharing function for parallel operation of modules to balance load
10
DC OK signal (TTL level) to indicate output status, T-alarm signal for over-temperature warning
使用场景 APPLICATIONS
1
Industrial automation systems: Powering multiple devices (sensors, actuators) with different voltage requirements
2
Medical equipment: Suitable for diagnostic devices, patient monitors needing medical-grade power safety
3
Laboratory testing: Flexible modular outputs for various test devices (DUTs) requiring different voltages/currents
4
Data centers: Parallel operation of modules for high-power, redundant power supply to servers/racks
5
Telecom base stations: Stable power with remote control and alarm functions for 24/7 operation
6
Automated manufacturing lines: Modular outputs to support different machines in the production line
注意事项 PRECAUTIONS
1
When output voltage <12V and ambient temperature is between -15°C and -30°C: derate output current to 90% of rated value
2
Parallel operation: Connect CS pins of modules, ensure output voltage difference between modules <0.2V, total power ≤1200W, max 6 modules in parallel (NMP1K2)
3
Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (up to 0.5V)
4
Global ON/OFF: If not using, assemble the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) to enable output
5
Over-temperature alarm: T-Alarm signal is high (4.5-5.5V) when internal temp exceeds limit, low (0-0.5V) when normal
6
Storage conditions: Keep in -40~+85°C,10~95% RH non-condensing environment to avoid damage
7
Mounting: Use M4 screws with torque of7-10 Kgf-cm; do not exceed recommended penetration depth
8
Empty slots: Must install BLANK-NMS240 accessory in unused slots to maintain safety and performance

NMP1K2-KEEEHE-02
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KEEEHK-00
- NMP1K2-KEEEKC-07
- NMP1K2-KEEHEK-02
- NMP1K2-KEEHKC-00
- NMP1K2-KEEHKC-02
- NMP1K2-KEEHKE-02
- NMP1K2-KEEHKK-02
- NMP1K2-KEEHKK-05
- NMP1K2-KEEKHH-00
- NMP1K2-KEEKKE-00
- NMP1K2-KEEKKK-05
- NMP1K2-KEHCCC-00
- NMP1K2-KEHCEH-00
- NMP1K2-KEHCHH-00
- NMP1K2-KEHECK-00
- NMP1K2-KEHEEE-05
- NMP1K2-KEHEKE-00
- NMP1K2-KEHHEC-00
- NMP1K2-KEHHHE-00
- NMP1K2-KEHHHE-03
- NMP1K2-KEHHHE-04







