预售商品

NMP1K2-HHKCKE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHKCKE-01
- 商品编号
- C6942708
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
Modular design: 6-slot configuration supporting single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240) modules, enabling flexible voltage and current combinations
High total power capacity: Up to1200W for the entire unit
Wide input range: AC90~264V or DC120~370VDC, suitable for global applications
Multi-safety compliance: Meets ITE (UL62368-1) and medical (2x MOPP isolation) standards; EMC compliance with EN55032 (emission), EN61000 series (immunity)
Comprehensive protection: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protections; OLP uses constant current limiting or hiccup mode
Advanced functions: Remote sense (compensates 0.5V voltage drop), output voltage programming (PV), current programming (PC), current sharing (CS for parallel operation), DC OK signal (TTL level for output status)
Auxiliary power:5V/2A front-end auxiliary output and5V/10mA module-level auxiliary power
Compact size:250x127x41mm (LxWxH) for easy integration into equipment cabinets
Mechanical compatibility: Standard mounting holes with specified torque requirements (M4 screws:7~10 Kgf-cm, M3.5 screws:10 Kgf-cm)
使用场景 APPLICATIONS
Industrial automation: Powering PLCs, servo drives, sensors, and actuators requiring multiple voltage outputs
Medical devices: Suitable for equipment like patient monitors, diagnostic tools due to medical safety compliance
Telecommunications: Supporting network routers, switches, and base stations with stable modular power
Test and measurement: Flexible voltage configurations for lab equipment and prototype testing
Data centers: Parallel operation for redundant power supplies to ensure uninterrupted service
Embedded systems: Customizable output modules for specialized hardware designs (e.g., IoT gateways, industrial PCs)
Broadcast equipment: Powering audio/video mixers and transmitters with diverse voltage needs
注意事项 PRECAUTIONS
Installation: Use M4 screws for mounting with torque7~10 Kgf-cm; avoid over-tightening to prevent damage to the chassis
Wiring: Control signals use20~26 AWG wires; twist remote sense lines (+S/-S) to minimize electromagnetic interference
Global ON/OFF control: Ensure the shorting connector (RC1 to GND-P) is installed for default output; remove it when using external global control
Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total load must not exceed1200W; remote control must activate all parallel modules simultaneously
Temperature derating: For output voltage <12V and ambient temperature -15~-30°C, reduce output current to90% of rated value; follow derating curves for high ambient temperatures
Protection recovery: If OVP/OTP triggers, power cycle the unit to recover; OLP may auto-recover once load is reduced
Safety precautions: Disconnect AC/DC input before maintenance; ensure proper grounding to avoid electric shock
Unused slots: Install BLANK-NMS240 blank modules in unused slots to maintain airflow and prevent dust accumulation
Signal handling: DC OK signal (4.5~5.5V for ON,0~0.5V for OFF) has max sourcing current of10mA; do not exceed this limit

NMP1K2-HHKCKE-01
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KKCKHC-00
- NMP1K2-HHKEEK-01
- NMP1K2-KKCKHE-01
- NMP1K2-HHKEKE-00
- NMP1K2-KKCKHK-00
- NMP1K2-HHKHCE-00
- NMP1K2-KKCKKC-01
- NMP1K2-HHKHCK-00
- NMP1K2-KKCKKH-04
- NMP1K2-HHKHEE-05
- NMP1K2-KKCKKK-05
- NMP1K2-HHKHHH-09
- NMP1K2-KKECCC-05
- NMP1K2-KKECCK-00
- NMP1K2-KKECKE-00
- NMP1K2-HKCCCC-04
- NMP1K2-KKECKK-01
- NMP1K2-HKCCCC-05
- NMP1K2-KKEECK-01
- NMP1K2-HKCCCC-12
- NMP1K2-KKEEKE-03







