预售商品

NMP1K2-KHKKEH-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHKKEH-03
- 商品编号
- C6942670
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 model supports up to 6 slots, providing a maximum output power of 1200W, allowing flexible configuration of output modules (single/dual output options)
2
Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards, ensuring reliable use in critical applications
3
Multiple output options: Output modules offer adjustable voltages (5V,12V,24V,48V) and current ranges; dual output modules (NMD-240) support two independent outputs up to 240W each
4
Comprehensive protection: Equipped with overload, overvoltage, over-temperature protection; over-temperature protection shuts down output and recovers automatically after cooling
5
Remote control and monitoring: Supports global/local ON/OFF control, remote sense (compensates for wiring voltage drop), DC OK signal (indicates output status), T-alarm signal (over-temperature alert)
6
Parallel operation capability: Current sharing (CS) function allows parallel connection of modules to balance current, with guidelines for setup (CS pin connections, voltage difference <0.2V)
7
Auxiliary power outputs: Provides +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) to power external components
8
Wide input range: Accepts 90-264VAC or 120-370VDC input, suitable for global use
9
High efficiency: Achieves up to 91% efficiency for certain modules at full load
使用场景 APPLICATIONS
1
Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems)
2
Industrial automation: Power supply for PLCs, sensors, actuators, and control systems in manufacturing lines
3
Test and measurement: Flexible power for lab equipment and electronic testing devices needing adjustable voltages
4
Communication systems: Reliable power for routers, switches, and telecom infrastructure
5
Data centers: Modular and scalable power for server racks or network equipment
6
Laboratory setups: Configurable power for R&D prototype testing
7
Parallel operation applications: Higher power needs (industrial machinery, large test benches) via parallel module connection
注意事项 PRECAUTIONS
1
Derating guidelines: For output voltages below 12V and ambient temperatures between -15°C to -30°C, reduce output current to 90% of rated value; follow derating curves for input voltages and temperatures
2
Global ON/OFF setup: Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, the unit will have no output
3
Parallel operation: Ensure CS pins are connected, output voltage difference between modules <0.2V, total power ≤1200W; use short, large-diameter wiring
4
Remote sense/programming: Properly wire +S/-S pins for remote sense (compensates up to 0.5V drop); follow guidelines for PV (voltage programming) and PC (current programming)
5
Temperature monitoring: Monitor T-alarm signals (high level indicates over-temperature) to prevent damage
6
Installation: Follow recommended mounting torque specs (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals) and ensure proper grounding
7
Static protection: Handle modules with anti-static measures to avoid electrostatic discharge damage
8
Load limits: Do not exceed maximum rated load for individual modules or total unit; overload protection will activate

NMP1K2-KHKKEH-03
价格:¥3327.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHHHC#-10
- NMP1K2-KHKKEK-00
- NMP1K2-HHHHCC-01
- NMP1K2-KHKKKE-04
- NMP1K2-HHHHCE-10
- NMP1K2-HHHHCK-00
- NMP1K2-HHHHEE-06
- NMP1K2-HHHHEK-01
- NMP1K2-KKCC#E-03
- NMP1K2-HHHHHC-02
- NMP1K2-KKCCEH-03
- NMP1K2-HHHHHH-07
- NMP1K2-KKCCEK-00
- NMP1K2-HHHHHH-12
- NMP1K2-KKCCEK-01
- NMP1K2-HHHK#H-06
- NMP1K2-KKCCHK-01
- NMP1K2-HHHKEC-02
- NMP1K2-KKCCKC-01
- NMP1K2-HHHKEE-02
- NMP1K2-KKCCKH-00







