预售商品

NMP1K2-KHEKHH-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KHEKHH-00
- 商品编号
- C6942609
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power.
2
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards, ensuring reliability in critical applications.
3
Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to various power grids.
4
Multiple protection functions: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), ensuring device and load safety.
5
Supports global and local ON/OFF control: Global control via RC1 pin, local control for each module via RC2/RC3 pins.
6
DC OK signal output (TTL level) to indicate module output status, facilitating system monitoring.
7
Current sharing capability for parallel operation of modules, ensuring balanced load distribution.
8
Auxiliary power output: 5V/2A for the front-end, 5V/10mA for each module, supporting external control circuits.
9
Remote sense function to compensate for voltage drop on load wiring (up to 0.5V).
10
Output voltage and current programming options (PV and PC pins), allowing flexible adjustment of output parameters.
11
High efficiency and power factor (PF>0.95 at 230VAC full load), reducing energy consumption.
使用场景 APPLICATIONS
1
Medical equipment: Suitable for diagnostic devices, patient monitors, and other medical instruments requiring reliable, compliant power supplies.
2
Industrial automation: Used in PLC systems, motor drives, and control panels that need modular power distribution.
3
Test and measurement: Ideal for laboratories and testing setups requiring multiple adjustable voltage outputs.
4
Communication systems: Powering routers, switches, and base stations with varying power needs.
5
Data centers: Modular power solutions for server racks and network equipment.
6
Laboratory research: Supporting experiments that demand precise voltage and current control.
7
Industrial control systems: Providing stable power to sensors, actuators, and other field devices.
注意事项 PRECAUTIONS
1
Ensure the shorting connector (from RC1 to GND-P) is properly installed for global ON/OFF control; without it, the power supply will have no output.
2
When using remote sense, keep the sense lines short and twisted to minimize interference and ensure accurate voltage compensation.
3
For parallel operation of modules: Connect CS pins of all modules, ensure output voltage difference between modules is less than 0.2V, and do not exceed the total output power of 1200W.
4
Derate output current to 90% of rated value when the ambient temperature is between -15°C and -30°C for output voltages below 12V.
5
Follow the mounting torque specifications for terminals (10Kgf-cm for DC output terminals, 12Kgf-cm for AC input terminals) to ensure secure connections.
6
Maintain proper ventilation around the device to prevent overheating; avoid blocking air flow paths.
7
When using voltage or current programming (PV/PC pins), refer to the function manual for correct wiring and parameter adjustment.
8
For local ON/OFF control of modules, ensure the RC2/RC3 pins are connected correctly (open for ON, short for OFF) as per the module type (single or dual output).
9
Do not exceed the maximum load current for each module; check the module's rated current before connecting loads.
10
When using dual output modules, manage each output's ON/OFF and protection settings independently to meet specific load requirements.

NMP1K2-KHEKHH-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HHEHH#-04
- NMP1K2-KHEKKE-00
- NMP1K2-HHEHHC-00
- NMP1K2-KHHCEK-02
- NMP1K2-HHEHKE-00
- NMP1K2-KHHCHH-05
- NMP1K2-HHEKCH-00
- NMP1K2-KHHCHK-02
- NMP1K2-HHEKEE-01
- NMP1K2-KHHE#E-02
- NMP1K2-HHEKHE-00
- NMP1K2-KHHECC-00
- NMP1K2-HHEKKH-00
- NMP1K2-KHHEHH-05
- NMP1K2-HHEKKK-05
- NMP1K2-KHHEKC-02
- NMP1K2-KHHEKE-00
- NMP1K2-HHHCCC-02
- NMP1K2-KHHEKH-00
- NMP1K2-HHHCCC-09
- NMP1K2-KHHHCC-05







