预售商品

NMP1K2-HHEECC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHEECC-00
- 商品编号
- C6942584
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2
Compatible with single-output (NMS-240) and dual-output (NMD-240) modules, offering flexible voltage/current configurations (5V,12V,24V,48V single; dual 30V@5A each)
3
Wide input voltage range:90~264VAC /120~370VDC, suitable for global applications
4
Multiple control functions:Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage/current programming (PV/PC pins)
5
Monitoring features:DC OK signal (TTL level for output status), T-Alarm (over-temperature warning), LED indicators for module status
6
Parallel operation support:Current sharing (CS pins) for balanced load distribution among modules
7
Compliance with safety standards:IEC60601-1 (medical), UL62368-1 (ITE), ensuring reliability in critical applications
8
Protection mechanisms:Overload (constant current limiting), overvoltage (shut down & auto-recover), overtemperature (shut down & auto-recover after cooling)
9
Auxiliary power outputs:5V-AUX-P (2A max for NMP1K2) and Vcc2 (5V/10mA for modules)
使用场景 APPLICATIONS
1
Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage requirements
2
Medical equipment:Compliant with medical safety standards, suitable for diagnostic devices, patient monitoring systems
3
Test and measurement instruments:Flexible power supply for lab equipment needing precise voltage/current adjustments
4
Communication infrastructure:Powering routers, switches, base stations with stable, configurable outputs
5
Data centers:Modular power for server racks or network devices requiring scalable power solutions
6
Industrial control panels:Supporting various components with different power needs in a compact form factor
注意事项 PRECAUTIONS
1
Ensure the shorting connector (RC1 to GND-P) is installed to enable output; without it, the unit will have no output
2
Follow derating guidelines:For output voltage <12V at -15~-30°C, derate output current to90% of rated value; refer to derating curves for temperature and input voltage conditions
3
Parallel operation rules:Connect CS pins of all modules, keep output voltage differences <0.2V; total power must not exceed1200W; do not use PC function in parallel mode
4
Remote sense usage:Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max0.5V)
5
Local ON/OFF control:For NMS-240 modules, open RC2 pin (to GND) for ON, short for OFF; for NMD-240, open RC2/RC3 pins (to respective GNDs) for ON
6
Mounting instructions:Use recommended screw sizes (M4 for chassis, M3.5 for output terminals) and torque values (12Kgf-cm for AC terminal,10Kgf-cm for output)
7
DC OK signal:TTL level (4.5~5.5V for ON,0~0.5V for OFF) to monitor module output status; max sourcing current is10mA
8
T-Alarm signal:High (4.5~5.5V) indicates over-temperature, low (0~0.5V) for normal status; max sourcing current 10mA

NMP1K2-HHEECC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-KHCCKK-05
- NMP1K2-KHCHEK-00
- NMP1K2-KHCHHC-00
- NMP1K2-HHEEHH-00
- NMP1K2-KHCKHH-05
- NMP1K2-HHEEHH-03
- NMP1K2-KHCKHK-00
- NMP1K2-HHEEKE-00
- NMP1K2-KHECCH-00
- NMP1K2-HHEEKE-01
- NMP1K2-KHECEE-05
- NMP1K2-HHEEKH-01
- NMP1K2-KHECEK-00
- NMP1K2-HHEEKH-03
- NMP1K2-KHEECC-00
- NMP1K2-HHEEKK-03
- NMP1K2-KHEEEK-08
- NMP1K2-HHEHCC-05
- NMP1K2-KHEHCH-00
- NMP1K2-HHEHCK-00
- NMP1K2-KHEHKE-00







