预售商品

NMP1K2-HEHCKC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEHCKC-00
- 商品编号
- C6942360
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design: NMP1K2 (1200W) with 6 slots, each module supports up to240W output (5V/36A,12V/20A,24V/10A,48V/5A single output or dual output options)
2
Wide input range: 90-264VAC or120-370VDC, compatible with global power grids
3
High efficiency and power factor: Up to91% efficiency (24V/48V modules at full load); PF>0.95@230VAC full load, PF>0.98@115VAC full load
4
Multi-safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed3.1, 2x MOPP isolation) and ITE (UL62368-1, EN62368-1) standards
5
Comprehensive protection: Overload (constant current limiting), overvoltage (shut down & re-power recover), over-temperature (auto shut down & recover)
6
Flexible control: Global ON/OFF (unit-level) and local ON/OFF (module-level); Remote sense compensates voltage drop up to0.5V
7
Intelligent functions: DC OK signal (TTL level) for output status; PV (voltage programming) and PC (current programming) for precise adjustment
8
Parallel support: Current sharing for up to6 modules, ensuring balanced load distribution
9
Wide operating temperature: -30~+70°C (with derating as per curve)
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems
2
Industrial automation: PLCs, DCS systems, servo drives, control panels
3
Test & measurement: Oscilloscopes, signal generators, automated test benches
4
Telecom & data communication: Base stations, routers, server racks
5
Other applications: Laboratory equipment, LED lighting systems
注意事项 PRECAUTIONS
1
Installation: Use M4 screws (front-end) with7-10Kgf-cm torque; M3.5 screws (DC output) with10Kgf-cm torque; Ensure proper grounding and airflow
2
Operation: Install shorting connector (RC1 to GND-P) if global ON/OFF not used; Use remote sense (+S/-S) to compensate voltage drop; For parallel modules: connect CS pins, voltage difference <0.2V, total power ≤1200W
3
Derating: Ambient temp>50°C: derate as per curve; Output voltage<12V & temp-15~-30°C: derate to90% rated current
4
Safety: Do not open the unit; Disconnect input before maintenance; Use only Meanwell-approved modules

NMP1K2-HEHCKC-00
价格:¥3308.94
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-HEHEEE-04
- NMP1K2-HEHEKH-00
- NMP1K2-HEHHKE-03
- NMP1K2-HEHKKC-00
- NMP1K2-HEHKKE-04
- NMP1K2-HEKCC#-04
- NMP1K2-HEKCCC-04
- NMP1K2-HEKHEE-05
- NMP1K2-HEKHHE-04
- NMP1K2-HEKHHH-05
- NMP1K2-HEKKCH-00
- NMP1K2-HEKKCK-00
- NMP1K2-HEKKEH-03
- NMP1K2-HEKKHC-03
- NMP1K2-HEKKKK-00
- NMP1K2-HEKKKK-08
- NMP1K2-KEHKKH-04
- NMP1K2-HHCCCC-08
- NMP1K2-KEKCEE-05
- NMP1K2-HHCCCE-00
- NMP1K2-KEKCKK-00







